ABLIC LDO Voltage Regulators

Results: 3.621
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 1.639In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HSOP-6 5 V 200 mA 1 Output Positive 3 V 50 V 40 dB Fixed - 40 C + 85 C 500 mV S-1142C/DxxI Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators 105°C OPERATION, 36 V INPUT, 250 mA VOLTAGE REGULATOR 2.975In Stock
4.000Expected 6/16/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT HSOP-6 3.3 V 250 mA 1 Output Positive 3 V 36 V Adjustable, Fixed - 40 C + 85 C 800 mV S-1212 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators 200MA VOLT REG ULTRA LOW IQ 2.740In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.8 V 200 mA 1 Output Positive 1.5 V 5.5 V Fixed - 40 C + 85 C 270 mV S-1313 Reel, Cut Tape

ABLIC LDO Voltage Regulators Output V 2.5V +/- 1% Voltage Regulator 23.531In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 2.5 V 100 mA 1 Output Positive 1.5 V 5.5 V Fixed - 40 C + 85 C 20 mV S-1317 Reel, Cut Tape
ABLIC LDO Voltage Regulators LINEAR LDO RGLTR HIG 3.3V, 9uA 4.926In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SNT-6AH-6 3.3 V 150 mA 1 Output Positive 2 V 6.5 V Fixed - 40 C + 85 C 150 mV S-1167 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators 5.5V Input 100mA 95 nA 1.2V Output 2.515In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.2 V 100 mA 1 Output Positive 1.7 V 5.5 V Fixed - 40 C + 85 C 300 mV S-1318 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators 5.5 V INPUT, 100 mA, 95 nA SUPER LOW CURRENT CONSUMPTION VOLTAGE REGULATOR 2.313In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.3 V 100 mA 1 Output Positive 1.7 V 5.5 V Fixed - 40 C + 85 C 45 mV S-1318 Reel, Cut Tape
ABLIC LDO Voltage Regulators Linear LDO reg Hi 20uA Iq 300mA Iout 4.978In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SNT-6A-H-6 3.3 V 300 mA 1 Output Positive 2 V 6.5 V Fixed - 40 C + 85 C 130 mV S-1132 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators Linear LDO reg 1.0uA Iq 75mA Iout ON/OFF 3.364In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SNT-6 3.3 V 50 mA 1 Output 16 V S-812C Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 3.260In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 5 V 250 mA 1 Output Positive 1.7 V 6.5 V Fixed - 40 C + 85 C 150 mV S-1206 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators 5.5 V INPUT, 100 mA, 95 nA SUPER LOW CURRENT CONSUMPTION VOLTAGE REGULATOR 2.936In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.8 V 100 mA 1 Output Positive 1.7 V 5.5 V Fixed - 40 C + 85 C 55 mV S-1318 Reel, Cut Tape
ABLIC LDO Voltage Regulators 1A Ultra Low Iq 1.754In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-5 1.05 V to 5 V 1 A 1 Output Positive 1.5 V 5.5 V 70 dB Adjustable - 40 C + 85 C 900 mV S-13A1 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 3.372In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT HSOP-8A-8 3.3 V 250 mA 1 Output Positive 3 V 36 V 45 dB Fixed - 40 C + 105 C 800 mV S-1212 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO Reg Hi 20uA Iq 300mA Iout 5.521In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 4.8 V 300 mA 1 Output Positive 2 V 6.5 V Fixed - 40 C + 85 C 100 mV S-1132 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 3.325In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT HSOP-6 5 V 250 mA 1 Output Positive 3 V 36 V 40 dB Fixed - 40 C + 105 C 800 mV S-1212 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators 5.2V 1.5uA 2.0% 63In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 5.2 V 75 mA 1 Output Positive 7.2 V 16 V Fixed - 40 C + 85 C 120 mV S-812C Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators 5.3V 1.0uA 2.0% 500In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 5.3 V 75 mA 1 Output Positive 7.3 V 16 V Fixed - 40 C + 85 C 120 mV S-812C Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators HIGH RIPPLE-REJECTION AND LOW DROPOUT MIDDLE-OUTPUT CURRENT CMOS VOLTAGE REGULATOR 59In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-5 1.8 V 300 mA 1 Output Positive 2 V 10 V 70 dB Fixed - 40 C + 85 C 540 mV S-1133 Reel, Cut Tape
ABLIC LDO Voltage Regulators HIGH RIPPLE-REJECTION AND LOW DROPOUT MIDDLE-OUTPUT CURRENT CMOS VOLTAGE REGULATOR 1.001In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-5 4 V 300 mA 1 Output Positive 2 V 10 V 70 dB Fixed - 40 C + 85 C 100 mV S-1133 Reel, Cut Tape
ABLIC LDO Voltage Regulators HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR 2.194In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 4.5 V 150 mA 1 Output Positive 2 V 10 V 70 dB Fixed - 40 C + 85 C 130 mV S-1200 Reel, Cut Tape
ABLIC LDO Voltage Regulators ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR 1.486In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 1.8 V 250 mA 1 Output Positive 1.7 V 6.5 V Fixed - 40 C + 85 C 330 mV S-1206 Reel, Cut Tape
ABLIC LDO Voltage Regulators ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR 2.919In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 4.5 V 250 mA 1 Output Positive 1.7 V 6.5 V Fixed - 40 C + 85 C 150 mV S-1206 Reel, Cut Tape
ABLIC LDO Voltage Regulators HIGH RIPPLE-REJECTION AND LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR 1.985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-5 3.8 V 800 mA 1 Output Positive 2 V 6.5 V 70 dB Fixed - 40 C + 85 C 120 mV S-1170 Reel, Cut Tape
ABLIC LDO Voltage Regulators 3.7V 1.0uA 2.0% 225In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3.7 V 50 mA 1 Output Positive 5.7 V 16 V Fixed - 40 C + 85 C 190 mV S-812C Bulk
ABLIC LDO Voltage Regulators ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 1.5 V 250 mA 1 Output Positive 1.7 V 6.5 V Fixed - 40 C + 85 C 350 mV S-1206 Reel, Cut Tape