MaxLinear LDO Voltage Regulators

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging

MaxLinear LDO Voltage Regulators 150mA LOW NOISE LDO 248.274In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Adjustable 150 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Adjustable - 40 C + 125 C 210 mV SPX5205 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 250mA LOW DROPOUT 6.579In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 5 V 250 mA 1 Output Positive 150 uA 2.4 V 30 V 65 dB Fixed - 40 C + 125 C 310 mV SPX2954 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LOW DROPOUT 2.282In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-5 5 V 3 A 1 Output Positive 40 mA 2.8 V 16 V Fixed - 40 C + 125 C 600 mV SPX29301 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 1.0A LW DROPOUT VLT 1.5A PEAK OUTPT CURR 6.835In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-5 Adjustable 1 A 1 Output Positive 18 mA 3 V 16 V Adjustable - 40 C + 125 C 280 mV SPX2941 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 1.0A LW DROPOUT VLT 1.5A PEAK OUTPT CURR 240In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 1 A 1 Output Positive 18 mA 3.1 V 16 V Fixed - 40 C + 125 C 280 mV SPX3940 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 100mA LDO VOLTAGE REGULATOR 7.690In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 120 uA 2.4 V 30 V 80 dB Fixed - 40 C + 125 C 50 mV LP2951 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LOW DROPOUT 1.747In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT D2PAK-3 (TO-263-3) 5 V 3 A 1 Output Positive 40 mA 2.8 V 16 V Fixed - 40 C + 125 C 600 mV SPX29300 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LOW DROPOUT WITH ENABLE 1.844In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-5 Adjustable 3 A 1 Output Positive 40 mA 2.8 V 20 V Adjustable - 40 C + 125 C 600 mV SPX29302 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 250mA LOW DROPOUT 12.979In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 3.3 V 250 mA 1 Output Positive 150 uA 2.4 V 30 V 65 dB Fixed - 40 C + 125 C 310 mV SPX2954 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 500mA LOW NOISE LDO 10.852In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Adjustable 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Adjustable - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 2A LDO LOW NOISE 5V AND ADJ OUTPUT 13.669In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 700 mV to 5.3 V, 5 V 2 A 1 Output Positive 30 uA 1.8 V 6 V 70 dB Adjustable, Fixed - 40 C + 85 C 480 mV XRP6272 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mALOW DROPOUT 17.795In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 5 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 500mA Low0Noise LDO Voltage Regulator 14.421In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 5 V 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Fixed - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape

MaxLinear LDO Voltage Regulators 500mA LOW NOISE LDO 12.249In Stock
12.000Expected 8/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Adjustable 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Adjustable - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 150mA LOW NOISE LDO 17.993In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Fixed - 40 C + 125 C 210 mV SPX5205 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 100mA LDO VOLTAGE REGULATOR 58In Stock
2.500Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 3.3 V 100 mA 1 Output Positive 120 uA 2.4 V 30 V 80 dB Fixed - 40 C + 125 C 50 mV LP2951 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mALOW DROPOUT 2.661In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 1.5 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mALOW DROPOUT 5.714In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 1.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mALOW DROPOUT 3.430In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 2.5 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mALOW DROPOUT 6.839In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 Adjustable 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LOW DROPOUT 990In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 3 A 1 Output Positive 4 mA 2.5 V 10 V 75 dB Fixed - 40 C + 125 C 1.1 V SPX1587 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 1.5A LOW DROPOUT 23In Stock
500Expected 4/28/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-5 Adjustable 1.5 A 1 Output Positive 12 mA 2.5 V 16 V Adjustable - 40 C + 125 C 390 mV SPX29152 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 400mA LOW DROPOUT WITH SHUTDOWN 607In Stock
2.500Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 3.3 V 400 mA 1 Output Positive 8 mA 4.1 V 30 V 31 dB Fixed - 40 C + 125 C 360 mV SPX2945 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 500mA LOW NOISE LDO 3.808In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.5 V 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Fixed - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 500mA LOW NOISE LDO 4.793In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.8 V 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Fixed - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel