Linear Voltage Regulators

Results: 1.924
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 3 Pin 1.5A Adj Neg V ltg Reg ALT 595-LM3 ALT 595-LM337KTTR 1.354In Stock
Min.: 1
Mult.: 1
Reel: 500

LM337 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Terminal Adj 3.797In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TL317 SMD/SMT TSSOP-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5.0V 100mA A 595-UA7 8L05ACLP A 595-UA78 A 595-UA78L05ACLP 5.089In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 2.457In Stock
Min.: 1
Mult.: 1

MAX15006A SMD/SMT SOIC-8 1 Output Positive 3.3 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 90 uA Tube

Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with P Reset and Watchdog Timer 360In Stock
Min.: 1
Mult.: 1

MAX5024 SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 6.5 V 65 V - 40 C + 125 C Tube
Infineon Technologies Linear Voltage Regulators LINEAR VOLTAGE REGULATOR 4.594In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 5.5 V 45 V - 40 C + 150 C 150 uA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 100mA Positive 98.869In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC78L15A SMD/SMT SOIC-8 1 Output Positive 15 V 100 mA Fixed 16.7 V 35 V - 40 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 14.735In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 15V 8.097In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 125 C 2.2 mA Reel, Cut Tape
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 2.5v 2.866In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP121 SMD/SMT WLCSP-4 1 Output Positive 2.5 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 1.8Vout 4.128In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP122 SMD/SMT LFCSP-6 1 Output 300 mA 2.3 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 350mA Low Vin Dual Rail LDO Vout=1.5V 2.729In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP130 SMD/SMT TSOT-23-5 1 Output Positive 1.5 V 350 mA Fixed 1.2 V 3.6 V - 40 C + 125 C 25 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Ultra-Low Noise 200mA LDO 5.371In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP151 SMD/SMT TSOT-23-5 1 Output Positive 1.5 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 2.8Vout W/ QOD 2.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP160 SMD/SMT WLCSP-4 1 Output Positive 2.8 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 28Vin, 50mA LDO 5Vout 2.623In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP1720 SMD/SMT MSOP-8 1 Output Positive 5 V 50 mA Fixed 4 V 28 V - 40 C + 125 C 35 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA anyCAP LDO 7.347In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP3335 SMD/SMT MSOP-8 1 Output Positive 3.3 V 500 mA Fixed 2.6 V 12 V - 40 C + 85 C 80 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg ALT 595-LM317LCD ALT 595-LM317LCDR 5.617In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 38 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators .1A 5V Neg V 16.903In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACLP 1.773In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Bulk
Texas Instruments Linear Voltage Regulators 8V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L08ACLP 2.446In Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V 0 C + 125 C 6 mA Bulk
Microchip Technology Linear Voltage Regulators Fixed/Adj Hi In V 19.701In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOT-89 1 Output Positive 10 V 3 mA Fixed 15 V 450 V - 55 C + 150 C 50 uA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 35.426In Stock
Min.: 1
Mult.: 1

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 9V 500mA Positive 14.022In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC78M09 SMD/SMT TO-252-3 1 Output Positive 9 V 500 mA Fixed 11 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1.5-A 40-V adjusta b le linear voltage r 254In Stock
Min.: 1
Mult.: 1

LM317A Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 1.5-A negative adj u stable linear volta ENV 926-LM337T/NOPB 2.135In Stock
Min.: 1
Mult.: 1

LM337 SMD/SMT TO-220-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 4.2 V - 40 V 0 C + 125 C 65 uA Tube