Voltage References

Results: 4.475
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Voltage References 3.3-V 8-ppm/C high- precision voltage re A 595-REF6133IDGKT 755In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 Series Precision References 3.3 V 0.05 % 8 PPM / C 5.5 V 4 mA - 40 C + 125 C REF6133 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References 1.24V Shunt Reg 1.0 20mA 3 Grades 80uA 9.486In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt References 18 V 1 % 18 V 15 mA - 40 C + 125 C TLV431 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References High-Precision Voltage Reference with Te 1.263In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Series Precision References 10 V 0.05 % 1.5 PPM / C 42 V 30 mA - 40 C + 125 C MAX6143A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References Low-Noise, Precision, +2.5V/+4.096V/+5V 1.598In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Series Precision References 4.096 V 0.1 % 2.5 PPM / C 40 V 15 mA - 40 C + 85 C MAX6241B Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V Adjust Shunt 2.321In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 100 PPM / C 12 V 12 mA - 40 C + 85 C TS432 Reel, Cut Tape, MouseReel
Analog Devices Voltage References Prec Ref 89In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 Shunt Precision References 10 V 0.2 % 20 PPM / C 40 V 10 mA 0 C + 70 C LT1019 Tube
Analog Devices Voltage References uP Prec Series Ref Fam 338In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 Series Precision References 5 V 0.1 % 20 PPM / C 20 V 40 mA 0 C + 70 C LT1460 Tube
Diodes Incorporated Voltage References 1.24V Shunt Reg 0.5 20mA 3 Grades 80uA 3.908In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt References 18 V 0.5 % 18 V 15 mA - 40 C + 125 C TLV431 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References High-Precision Voltage References with T 211In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Series Precision References 4.096 V 0.1 % 3 PPM / C 42 V 30 mA - 40 C + 125 C MAX6174 Tube

Renesas / Intersil Voltage References PbFree,Precision 4.0 96V Low Volt. Bandg 718In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Series Precision References 4.096 V 0.2 % 15 PPM / C 5.5 V 25 mA - 40 C + 125 C ISL21010CFH341 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Voltage Reference Di ode 3-TO -40 to 125 A 926-LM136AH-25/NOPB 418In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-3 Shunt Precision References 2.49 V 1 % 20 PPM / C 10 mA - 55 C + 125 C LM136.5 Bulk
Texas Instruments Voltage References Voltage Reference Di ode 3-TO -55 to 125 A 926-LM136H-25/NOPB 697In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-3 Shunt Precision References 2.49 V 1 % 20 PPM / C 10 mA - 55 C + 125 C LM136.5 Bulk
Texas Instruments Voltage References 5.0V Reference Diode 3-TO -40 to 125 A 9 A 926-LM136AH-50/NOPB 627In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-3 Shunt Precision References 5 V 1 % 20 PPM / C 10 mA - 55 C + 125 C LM136.0 Bulk
Analog Devices / Maxim Integrated Voltage References Precision, Low-Power, Low-Dropout, UCSP 438In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UCSP-5 Series Precision References 3 V 0.24 % 30 PPM / C 12.6 V - 40 C + 85 C MAX6023 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References 3ppm/ C, Low-Power, Low-Dropout Voltage Reference 107In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Series Precision References 2.5 V 0.08 % 5 PPM / C 13 V 15 mA - 40 C + 125 C MAX6133B Tube
Analog Devices / Maxim Integrated Voltage References 3ppm/ C, Low-Power, Low-Dropout Voltage Reference 98In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Series Precision References 4.096 V 0.08 % 5 PPM / C 13 V 15 mA - 40 C + 125 C MAX6133B Tube
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 1.670In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C TL4050C Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH432CDBZT 2.967In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH432 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References High-Precision Voltage Reference with Te 99In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Series Precision References 3.3 V 0.1 % 3 PPM / C 42 V 30 mA - 40 C + 125 C MAX6143B Tube
Texas Instruments Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128AMF33NOPB 715In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Series Precision References 3.3 V 0.1 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128CMFX30NOPB 790In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-5 Series Precision References 3 V 0.5 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 Reel, Cut Tape, MouseReel
Analog Devices Voltage References uP SOT-23 L Drop Ref Fam 146In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 Shunt Precision References 3 V 0.05 % 10 PPM / C 18 V 80 uA 0 C + 70 C LT1790 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 10-V Prec Micropower Shunt .1% accuracy 752In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 10 V 0.1 % 100 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5V Micro Pwr 1.154In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 Shunt References 2.5 V 0.2 % 25 PPM / C 10 mA - 40 C + 85 C LT1009 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References 0.1, 25ppm, SC70 Shunt Voltage Referenc 374In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SC-70-3 Shunt Precision References 5 V 0.5 % 4 PPM / C 15 mA - 40 C + 85 C MAX6138C Reel, Cut Tape, MouseReel