PC Series Power Transformers - Board Mount

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 153In Stock
Min.: 1
Mult.: 1

115 VAC 5 V/15 V 10 VA 50 mA/360 mA Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.7 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 490In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 1.2 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 347In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT/6.3 V 1.2 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 100In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 24 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz Transformer 366In Stock
Min.: 1
Mult.: 1

34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 14In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 4.4 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 51In Stock
Min.: 1
Mult.: 1

115 VAC 120 V CT/60 V 1.2 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 39In Stock
50On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 640 mA/1.28 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 22In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 24 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 50In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V 24 VA 2.4 A/4.8 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 95In Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT/14 V 10 VA 360 mA/720 mA Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 77In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 10 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 114In Stock
Min.: 1
Mult.: 1

115 VAC 40 V CT/20 V 4.4 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 84In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT/6.3 V 10 VA 800 mA/1.6 A Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 84In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 10 VA 640 mA/1.28 A Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT/14 V 1.2 VA 40 mA/80 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 75In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 10 VA 60 mA/360 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.7 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 99In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT/60 V 1.2 VA 10 mA/20 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 85In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 4.4 VA 260 mA/520 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers - Board Mount 1500Vrms 24VA 8Term Thru-Hole 47In Stock
Min.: 1
Mult.: 1
41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 125In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 24 VA 150 mA/835 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.9 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 148In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V CT/6.3 V 24 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 170In Stock
Min.: 1
Mult.: 1

115 VAC 5 V/12 V 10 VA 60 mA/360 mA Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.7 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 13In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 24 VA 130 mA/835 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.9 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 34In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 1.2 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC