TDK Audio & Signal Transformers

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
TDK Audio Transformers / Signal Transformers - 1.833In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Baluns Module Single RF/SAW Components ATB-CT Reel, Cut Tape
EPCOS / TDK Audio Transformers / Signal Transformers 100uH 9pF 260mOhm 3000VAC AEC-Q200 212In Stock
Min.: 1
Mult.: 1
Reel: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 100 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 300nH 100mOhm 3000VAC AEC-Q200 256In Stock
Min.: 1
Mult.: 1
Reel: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 300 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1.849In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Baluns SMD/SMT 1 MHz to 100 MHz 75 Ohms 100 Ohms - 25 C + 85 C Single Cable Modem 3.2 mm 2.5 mm 2.3 mm ATB-CT Reel, Cut Tape
EPCOS / TDK Audio Transformers / Signal Transformers V263 E6.3 SMD TRANSFORMER 855In Stock
Min.: 1
Mult.: 1
Reel: 900

8 mm 7 mm 5.7 mm B78304B Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT 604In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.6 mm 12.1 mm 5.8 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 4-PORT 800In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 350 uH 0 C + 70 C Dual 10/100 Base-T PoE 13.64 mm 11.94 mm 6.22 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type 240In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 567 uH - 30 C + 120 C Single Switching Power Supplies 30.5 mm 26 mm 24 mm ECO Bulk
TDK Audio Transformers / Signal Transformers Photoflash Capacitor Charging Transforme 1.715In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 kHz 7 uH 500 Vrms - 40 C + 85 C Step up, Xenon Flash 1210 (3225 metric) 3.2 mm 2.5 mm 1.55 mm ATB Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT 5.532In Stock
Min.: 1
Mult.: 1
Reel: 500

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 12.7 mm 7.11 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT 1.056In Stock
700Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.6 mm 12.1 mm 5.8 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 2-PORT 506In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Dual 1000 Base-T 27.69 mm 7.29 mm 8.41 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT 700In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.6 mm 12.1 mm 5.8 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 330nH 100mOhm 3000VAC AEC-Q200 404In Stock
Min.: 1
Mult.: 1
Reel: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 330 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 90uH 2pF 260mOhm 3000VAC AEC-Q200 190In Stock
Min.: 1
Mult.: 1
Reel: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 90 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 90uH 6pF 175mOhm 3000VAC AEC-Q200 217In Stock
Min.: 1
Mult.: 1
Reel: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 90 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers - 539In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Step up ATB Reel, Cut Tape
TDK Audio Transformers / Signal Transformers 1:1 75ohms 5-200MHz 10dB 603In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Baluns Module Single RF/SAW Components ATB-CT Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT 508In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers Module SMD/SMT 100 kHz 350 uH 1 Ohms - 40 C + 85 C Single 1000 Base-T 13.8 mm 15.2 mm 5.72 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT 284In Stock
2.500Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 500

LAN Transformers Module SMD/SMT 100 kHz 350 uH 1 Ohms 1 Ohms - 40 C + 85 C Single 10/100 Base-T 12.7 mm 6.9 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT POE 239In Stock
500Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 500

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 6.9 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers TRANSFORMERS AUDIO & SIGNAL 1.598In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 kHz 7 uH 500 Vrms - 40 C + 85 C Step up, Xenon Flash 3.2 mm 2.5 mm 2.4 mm ATB Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers In 90-264VAC Out 12V/1A 72In Stock
Min.: 1
Mult.: 1
Reel: 56

ECO Reel, Cut Tape
TDK Audio Transformers / Signal Transformers In 90-264VAC Out 5V/2A 45In Stock
Min.: 1
Mult.: 1
Reel: 48

ECO Reel, Cut Tape
TDK Audio Transformers / Signal Transformers SMPS Transformer Vertical Type 450In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 278 uH - 30 C + 120 C Single Switching Power Supplies 26.5 mm 28.5 mm 24 mm ECO Bulk