Audio & Signal Transformers

Results: 4.603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging


TE Connectivity / AMP Audio Transformers / Signal Transformers Disc. Eth. Mag. Single SMT 435In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 105 C Single Ethernet 18.25 mm 12.24 mm 7.24 mm
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 2KuH 1Ch Sgl Pair Ether 1.867In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Transformers LAN SMD/SMT 2 mH - 40 C + 105 C Single 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT 874In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube

MACOM Audio Transformers / Signal Transformers Transformer 1:1 flux coupled 9.508In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 100 C Single CATV Broadband 4.21 mm 2.6 mm 3.53 mm Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 5-90MHz Imp. 1:9 IL 1.3dB -40C +85C 1.663In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 5 MHz to 90 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.21 mm 4.21 mm 2.63 mm MABA Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE30P Flyback PoE 3uH 12 V 0.25 A 2.877In Stock
Min.: 1
Mult.: 1
Reel: 350

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 10.92 mm 8.6 mm 9.02 mm POE30P Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers PLC transformer, 0.45W, Standard EP13, 15V 5.158In Stock
Min.: 1
Mult.: 1
Reel: 540

1 mH - 40 C + 125 C 14 mm 13.9 mm 13.5 mm PFB Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 300nH 100mOhm 3000VAC AEC-Q200 256In Stock
Min.: 1
Mult.: 1
Reel: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 300 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers PLC transformer, 0.45W, Special EP13, 15V 5.089In Stock
Min.: 1
Mult.: 1
Reel: 400

1.15 mH - 40 C + 125 C PFB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 802In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T PoE SMT 12.7 mm 9.53 mm 6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH 605In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.715 mm HX Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD 816In Stock
Min.: 1
Mult.: 1

Isolation Transformers 15.24 mm 13.72 mm 6.35 mm TG1G Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers XFRMR LAN 2.5G 60W POE SMD 1.504In Stock
Min.: 1
Mult.: 1
Reel: 380

PoE Transformers SMD/SMT 1 MHz to 150 MHz 0 C + 70 C Quad PoE 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape
Bourns Audio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans 541In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Bulk
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 1.045In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube

MACOM Audio Transformers / Signal Transformers 1:1.33 transmission line transformer 1.404In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Baluns SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.21 mm 4.21 mm 2.31 mm Reel, Cut Tape

MACOM Audio Transformers / Signal Transformers Transformer, 1:1 Flux Coupled, 3-200MHz 1.508In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Reel, Cut Tape
HALO Electronics Audio Transformers / Signal Transformers RJ45 10/100 Sngl 5000V Iso 2.335In Stock
Min.: 1
Mult.: 1

LAN Transformers 5 kV Single TDR110 Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers 1.268In Stock
Min.: 1
Mult.: 1
Reel: 240

SMD/SMT 300 kHz to 125 MHz - 40 C + 85 C Dual 27.81 mm 12.19 mm 7.24 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 110uH PoE 1.995In Stock
2.000Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 2.000

PoE Transformers LAN SMD/SMT 110 uH 1.5 kV - 40 C + 105 C Single Single Pair Ethernet, Ultrasonic Sensors 1812 (4532 metric) 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-120MHz 1:1 Imped. 75 ohm 1.854In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 100 C Single Broadband, CATV 4.21 mm 4.21 mm 2.7 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1000MHz IL 1.1dB Ctr Tap -40C +85C 3.364In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Baluns SMD/SMT 5 MHz to 1.218 GHz 75 Ohms - 40 C + 85 C Single Transmission Line 4.21 mm 4.21 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 275uH 10% 1:1 DCR=1.2Ohms AEC-Q200 1.284In Stock
Min.: 1
Mult.: 1
Reel: 175

Flyback SMD/SMT 2.25 kV - 40 C + 125 C Single 7.85 mm 7.25 mm 7 mm WA8478 AEC-Q200 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 645In Stock
Min.: 1
Mult.: 1
Reel: 100

RF Transformers SMD/SMT 50 MHz to 1 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 7.11 mm x 5.72 mm 7.87 mm 7.11 mm 5.72 mm JTX Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN xfmr,10GbE,PoE+,IEEE 3.178In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 500 MHz - 40 C + 85 C Single 10G Base-T 4.7 mm 3.3 mm 2.9 mm SM453230-xxxN7YP Reel, Cut Tape, MouseReel