RF Inductors - SMD

Results: 44.231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.965In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0402 (1005 metric) Unshielded 330 nH 5 % 350 mA 680 mOhms 350 mA - 40 C + 105 C 11 820 MHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 4.7 uH 10 % 420 mA 2.1 Ohms 420 mA - 40 C + 105 C 18 69 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.825In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 220 nH 10 % 1.35 A 160 mOhms 1.35 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.929In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 240 nH 10 % 1.3 A 190 mOhms 1.3 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 390 nH 10 % 1.2 A 510 mOhms 1.2 A - 40 C + 105 C 17 810 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.983In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0805 (2012 metric) Unshielded 1.2 uH 10 % 700 mA 830 mOhms 700 mA - 40 C + 105 C 20 330 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.808In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0805 (2012 metric) Unshielded 1.5 uH 10 % 700 mA 830 mOhms 700 mA - 40 C + 105 C 20 330 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.393In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0805 (2012 metric) Unshielded 10 uH 10 % 500 mA 2.4 Ohms 500 mA - 40 C + 105 C 40 85 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.953In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0805 (2012 metric) Unshielded 39 uH 5 % 170 mA 10 Ohms 170 mA - 40 C + 105 C 33 26 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2.742In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2.201In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0402DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1.325In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0402DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1.345In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2.160In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0402DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1.495In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1.999In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD 691In Stock
2.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 2.000

0402DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.933In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.861In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 735In Stock
2.000Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.375In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.855In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.243In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 566In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2.885In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel