RF Amplifier

Results: 3.506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier DC-12GHz Gain 12dB P1dB 13.8dBm@2GHz 4.986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 12 GHz 3.9 V 50 mA 13 dB 5.1 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 27.1 dBm - 45 C + 85 C NBB-300 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4.5-7.0 GHz, 10 W GaN PA
1.389In Stock
Min.: 1
Mult.: 1
Reel: 250

4.5 GHz to 7 GHz 22 V 290 mA 30 dB Power Amplifiers SMD/SMT QFN-24 GaN SiC - 40 C + 85 C QPA1019 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13.75-14.5GHz, 50W PA CP Pkg
27In Stock
Min.: 1
Mult.: 1

13.75 GHz to 14.5 GHz 24 V 29 dB Power Amplifiers SMD/SMT SMD-10 GaN - 40 C + 85 C Waffle
Qorvo RF Amplifier 7-14GHz NF 1.1dB SSGain 26dB 3.828In Stock
Min.: 1
Mult.: 1
Reel: 750

7 GHz to 14 GHz 3.5 V 120 mA 26 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm - 40 C + 85 C QPA2609 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8-11 GHz GaN LNA 75In Stock
100Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 100

8 GHz to 11 GHz 10 V 20 mA 27 dB 1.7 dB Low Noise Amplifiers SMD/SMT GaN 9 dBm - 40 C + 95 C QPL1000 Reel, Cut Tape
Qorvo RF Amplifier 1-6 GHz LNA 10.005In Stock
Min.: 1
Mult.: 1
Reel: 2.500

600 MHz to 6 GHz 5 V 55 mA 21.6 dB 0.76 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 18.7 dBm 34 dBm - 40 C + 105 C QPL9504 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.1-6 GHz Ultra Low-Noise LNA 5.931In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 6 GHz 5 V 65 mA 19.5 dB 0.3 dB Low Noise Amplifiers SMD/SMT Si 22.7 dBm 39.3 dBm - 40 C + 105 C QPL954 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 100W Ku-band GaN PA
9In Stock
Min.: 1
Mult.: 1

13 GHz to 15.5 GHz 28 V 800 mA 29 dB Power Amplifiers Screw GaN - 40 C + 85 C QPM2239 Waffle
Qorvo RF Amplifier 2-18GHz 4W GaN SSG > 22dB
40In Stock
Min.: 1
Mult.: 1

2 GHz to 18 GHz 22 V 600 mA 22 dB Power Amplifiers Screw GaN SiC - 40 C + 85 C TGA2214 Tray
Qorvo RF Amplifier 12-16GHz Gain 23dB NF 7dB 1.540In Stock
Min.: 1
Mult.: 1
Reel: 1.000

11.3 GHz to 16 GHz 5 V 23 dB 7 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 26 dBm 37 dBm - 40 C + 150 C TGA2524 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-6GHz PAE >30% CW Gain >26dB
59In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 400 mA 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2578 Tray

Qorvo RF Amplifier 500-4000MHz Bypass LNA 5.516In Stock
Min.: 1
Mult.: 1
Reel: 2.500

500 MHz to 4 GHz 5 V 77 mA 19 dB 0.7 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.2 dBm 36.3 dBm - 40 C + 105 C TQL9063 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier .6-4.2GHz NF .6dB Flat Gain 2dB 8.608In Stock
Min.: 1
Mult.: 1
Reel: 2.500

600 MHz to 4.2 GHz 3.3 V to 5 V 67 mA 22.6 dB 0.53 dB Low Noise Amplifiers SMD/SMT DFN-EP-8 Si 19 dBm 37 dBm - 40 C + 105 C TQL9092 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 700-4000MHZ 5VOLT GAIN 15.8DB NF 4.4DB 2.561In Stock
Min.: 1
Mult.: 1
Reel: 2.500

600 MHz to 2.7 GHz 5 V 435 mA 15.8 dB 4.4 dB Driver Amplifiers SMD/SMT QFN-EP-24 GaAs InGaP 32.8 dBm 49.5 dBm - 40 C + 85 C TQP7M9104 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 1.8-2.7GHz Gn 29.8dB P1dB 32.5dBm 2 stag 7.628In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.8 GHz to 2.7 GHz 5 V 521 mA 29.8 dB 6.2 dB Power Amplifiers SMD/SMT QFN-20 Si 32.5 dBm 46 dBm - 40 C + 105 C TQP9111 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 4.9-5.9GHz NF 1.5dB Gain 13dB IIP3 7dBm 65.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4.9 GHz to 5.9 GHz 2.8 V to 3.6 V 12 mA 13 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 3 dBm 7 dBm - 40 C + 85 C SKY65981 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 925-960MHz High Effi SmallCellPA 2.720In Stock
Min.: 1
Mult.: 1
Reel: 2.500

900 MHz to 990 MHz 5 V 34 dB Power Amplifiers SMD/SMT Si - 40 C + 85 C SKY66298 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 4.8 -5.0GHz Power Amplifier Module 5.120In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.4 GHz to 5 GHz 5 V Power Amplifiers SMD/SMT Si SKY66319 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 700-3800MHz NF .6dB OP1dB 20dBm @2.5GHz 19.693In Stock
Min.: 1
Mult.: 1
Reel: 3.000

700 MHz to 3.8 GHz 5 V 72 mA 19 dB 0.5 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 2 dBm 36 dBm - 40 C + 105 C SKY67151 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 5GHz 22dBm 1024QAM 11ac PA 18.535In Stock
Min.: 1
Mult.: 1
Reel: 4.500

5 GHz 5 V 35 dB Power Amplifiers SMD/SMT SMT-20 GaAs InGaP - 40 C + 85 C SKY85408 Reel, Cut Tape, MouseReel

MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 1.981In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz to 8 GHz 6 V 56 mA 19.5 dB 2.3 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape


MACOM RF Amplifier 5X5, Laminate, DC-50GHz, 0.5K T&R
435In Stock
Min.: 1
Mult.: 1
Reel: 500

30 kHz to 50 GHz 3 V to 8 V 200 mA 11 dB 6.5 dB General Purpose Amplifiers SMD/SMT AQFN-12 20.5 dBm 29 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Amplifier, 5-20 GHz,15dB Gain,3mm AQFN 1.379In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 20 GHz 5 V 102 mA 15 dB 6 dB Driver Amplifiers SMD/SMT AQFN-12 21 dBm 30.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-20 GHz,20dB Gain,3mm AQFN 2.978In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 20 GHz 5 V 110 mA 18 dB 5 dB Driver Amplifiers SMD/SMT AQFN-12 20 dBm 30 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 3.731In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz to 8 GHz 5 V 65 mA 15.25 dB 3.4 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel