RF Amplifier

Results: 3.501
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier Medium pow amp SMT, 17.5 - 25.5 GHz 77In Stock
Min.: 1
Mult.: 1
Reel: 100

17.5 GHz to 25.5 GHz 5 V 84 mA 13 dB 8 dB Power Amplifiers SMD/SMT QFN-12 GaAs 22 dBm 26 dBm - 40 C + 85 C HMC442G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 5 - 20 GHz 65In Stock
708Expected 5/27/2026
Min.: 1
Mult.: 1

5 GHz to 20 GHz 5 V 114 mA 19 dB 7 dB Power Amplifiers SMD/SMT SMT-16 GaAs 19.5 dBm 32 dBm - 40 C + 85 C HMC451G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 5 - 20 GHz 23In Stock
200On Order
Min.: 1
Mult.: 1
Reel: 100

5 GHz to 20 GHz 5 V 114 mA 19 dB 7 dB Power Amplifiers SMD/SMT SMT-16 GaAs 19.5 dBm 32 dBm - 40 C + 85 C HMC451G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SMT, lo Noise amp, DC - 20 GHz 65In Stock
90Expected 5/27/2026
Min.: 1
Mult.: 1

0 Hz to 20 GHz 8 V 75 mA 13 dB 3.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 16.5 dBm 28.5 dBm - 55 C + 85 C HMC460 Cut Tape
Analog Devices RF Amplifier swdium pow amp SMT, 21 - 32 GHz
74In Stock
Min.: 1
Mult.: 1

21 GHz to 32 GHz 5 V 200 mA 17 dB 6 dB Power Amplifiers SMD/SMT LGA-24 GaAs 23 dBm 34 dBm - 40 C + 85 C HMC499 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 14 - 27 GHz 162In Stock
Min.: 1
Mult.: 1

14 GHz to 27 GHz 4 V 90 mA 19 dB 2.2 dB Low Noise Amplifiers SMD/SMT CLCC-24 GaAs 15 dBm 24.5 dBm - 55 C + 85 C HMC504 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 9 - 18 GHz 73In Stock
655On Order
Min.: 1
Mult.: 1

9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 26 GHz 189In Stock
Min.: 1
Mult.: 1

17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 26 GHz 72In Stock
Min.: 1
Mult.: 1
Reel: 100

17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 20 GHz 30In Stock
65Expected 4/9/2026
Min.: 1
Mult.: 1

6 GHz to 20 GHz 3 V 53 mA 21 dB 2.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 10 dBm 10 dBm - 40 C + 85 C HMC565G Cut Tape
Analog Devices RF Amplifier WBand lo Phase Noise amp SMT, 2 - 18 GHz 25In Stock
91Expected 8/5/2026
Min.: 1
Mult.: 1

2 GHz to 18 GHz 5 V 64 mA 13.5 dB 5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 15 dBm 27 dBm - 40 C + 85 C HMC606G Cut Tape
Analog Devices RF Amplifier WBand lo Phase Noise amp SMT, 2 - 18 GHz 4In Stock
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 18 GHz 5 V 64 mA 13.5 dB 5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs InGaP 15 dBm 27 dBm - 40 C + 85 C HMC606G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz 36In Stock
28Expected 3/16/2026
Min.: 1
Mult.: 1

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Cut Tape
Analog Devices RF Amplifier GaAs PHEMT MMIC Driver amp, 18 - 40 GHz
156In Stock
Min.: 1
Mult.: 1

18 GHz to 40 GHz 5 V 280 mA 18.5 dB 7 dB Driver Amplifiers SMD/SMT LGA-24 GaAs 22 dBm 27 dBm - 55 C + 85 C HMC635G Cut Tape
Analog Devices RF Amplifier GaAs PHEMT MMIC Driver amp, 18 - 40 GHz
77In Stock
Min.: 1
Mult.: 1
Reel: 100

18 GHz to 40 GHz 5 V 280 mA 18.5 dB 7 dB Driver Amplifiers SMD/SMT LGA-24 GaAs 22 dBm 27 dBm - 55 C + 85 C HMC635G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier T/H amp 18GHz UWB 2In Stock
Min.: 1
Mult.: 1

0 Hz to 18 GHz 2 V 82 mA Track and Hold SMD/SMT QFN-24 SiGe 0 C + 85 C HMC661 Cut Tape
Analog Devices RF Amplifier 37-40GHz 1W PA
76In Stock
Min.: 1
Mult.: 1
Reel: 100

37 GHz to 40 GHz 6 V 1.2 A 24 dB Power Amplifiers SMD/SMT GaAs 31.5 dBm 40 dBm - 40 C + 85 C HMC7229 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier EA Optical Mod Driver SMT, DC - 20 GHz 18In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 5 V to 8 V 75 mA 16 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 16.5 dBm - 40 C + 85 C HMC871 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 7.5 - 26.5 GHz 114In Stock
Min.: 1
Mult.: 1
Reel: 100

7.5 GHz to 26.5 GHz 3.5 V 55 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 22 dBm - 40 C + 85 C HMC962 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGT 3.894In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGT 3.316In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 MHz to 6 GHz 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGT 2.056In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 MHz to 6 GHz 3.3 V 53 mA 19.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28 dBm - 40 C + 85 C TRF37D73 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 12.822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 MHz to 3 GHz 2 V to 5 V 9.4 mA 22 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si 7 dBm - 65 C + 150 C AEC-Q100 BGA427 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 12.995In Stock
Min.: 1
Mult.: 1
Reel: 15.000

70 MHz to 1 GHz 1.5 V to 3.3 V 6.3 mA 16.3 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 15 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 9.415In Stock
Min.: 1
Mult.: 1
Reel: 15.000

716 MHz to 960 MHz 1.5 V to 3.6 V 4.9 mA 13.6 dB 0.75 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 1 dBm 5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel