RF Amplifier

Results: 3.511
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Guerrilla RF RF Amplifier .1-3.8GHz NF .75dB Gain 13dB 27.429In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 95 mA 13 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 25 dBm 41 dBm - 40 C + 105 C GRF4003 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-3.8GHz GaAs Gain 16dB 12.572In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 3.8 GHz 1.8 V to 5 V 50 mA 16 dB 0.95 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 34 dBm - 40 C + 105 C GRF4142 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-2.7GHz GaAs Gain 14.4dB 14.911In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

100 MHz to 2.7 GHz 2.7 V to 5 V 300 mA 14.4 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 32.8 dBm 47.6 dBm - 40 C + 105 C GRF5115 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Efficiency, 3.5Watt PA/Saturated PA, OP1dB >34.0 dBm; 0.4 - 0.5 GHz 33.617In Stock
4.500Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 1.500

400 MHz to 500 MHz 3.5 V to 5 V 120 mA 41 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm - 40 C + 85 C GRF5504 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Efficiency, 5.0Watt PA/Saturated PA, OP1dB >34.0 dBm, 900 MHz ISM; 0.7 - 01.8 GHz 22.345In Stock
13.500Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 1.500

700 MHz to 1 GHz 5 V 125 mA 34 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm - 40 C + 85 C GRF5509 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp 138In Stock
Min.: 1
Mult.: 1

100 kHz to 200 MHz 4.5 V to 5.5 V 24 mA 24 dB 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 37.2 dBm - 40 C + 85 C AD8432 Waffle
Analog Devices RF Amplifier Single LNA with Low Gain 215In Stock
1.500Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 1.500

400 MHz to 4 GHz 3 V to 5 V 60 mA 21.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 21 dBm 34 dBm - 40 C + 85 C ADL5523 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier DC to 6GHz 15dB Gain 268In Stock
Min.: 1
Mult.: 1
Reel: 1.500

20 MHz to 6 GHz 4.5 V to 5.5 V 90 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 19.7 dBm 40 dBm - 40 C + 85 C ADL5541 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Microwave HIR 262In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5.9 GHz to 8.5 GHz 1.8 V, 3.3 V 74.1 mA 24.6 dB 1.5 dB SMD/SMT LFCSP-8 SiGe 5.7 dBm - 40 C + 85 C ADL5721 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 28-LGA-6X6_MM Module/SIP 33In Stock
8On Order
Min.: 1
Mult.: 1

10 MHz to 8 GHz 3.3 V, 5 V 70 mA 12.5 dB 2.8 dB General Purpose Amplifiers SMD/SMT LGA-28 Si 17 dBm 34 dBm - 40 C + 85 C ADL8111 Cut Tape
Analog Devices RF Amplifier 2 GHz to 30 GHz LNA 38In Stock
Min.: 1
Mult.: 1

2 GHz to 28 GHz 4 V to 7 V 53 mA 15.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-32 GaAs 20 dBm 26 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier 1.2-1.4 GHz 35W GaN PA 1In Stock
Min.: 1
Mult.: 1

900 MHz to 1.6 GHz 50 V 400 mA 32.5 dB Power Amplifiers SMD/SMT LFCSP-32 - 40 C + 85 C ADPA1105 Cut Tape
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 44In Stock
Min.: 1
Mult.: 1

20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Tube
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp 20In Stock
16.016On Order
Min.: 1
Mult.: 1

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 2 - 22 GHz 4In Stock
Min.: 2
Mult.: 2

Low Noise Amplifiers GaAs HMC-ALH482G Gel Pack
Analog Devices RF Amplifier 0.3-20GHz lo NOISE amp 76In Stock
Min.: 1
Mult.: 1

300 MHz to 20 GHz 7 V 70 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 15 dBm 27 dBm - 55 C + 85 C HMC1049G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 0.3 - 3.0 GHz 97In Stock
Min.: 1
Mult.: 1

300 MHz to 3 GHz 5 V 90 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-23-6 GaAs 22 dBm 37 dBm - 40 C + 85 C HMC374G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 0.7 - 1.0 GHz 52In Stock
Min.: 1
Mult.: 1

700 MHz to 1 GHz 5 V 73 mA 14.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21.5 dBm 36 dBm - 40 C + 85 C HMC376 Cut Tape
Analog Devices RF Amplifier I.C., 2-20GHz LNA Die 2In Stock
Min.: 2
Mult.: 2

2 GHz to 20 GHz 5 V 60 mA 14 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 55 C + 85 C HMC463G Gel Pack
Analog Devices RF Amplifier WBand pow amp SMT, 2 - 20 GHz 6In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 8 V 290 mA 14 dB 6 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.5 dBm 32 dBm - 40 C + 85 C HMC464G Cut Tape
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz 2In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 8 V 160 mA 15 dB 4 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 24 dBm 32 dBm - 40 C + 85 C HMC465G Cut Tape
Analog Devices RF Amplifier I.C., 12-17GHz hi IP3 LNA Die 4In Stock
Min.: 2
Mult.: 2

12 GHz to 17 GHz 5 V 200 mA 27 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 26 dBm 35 dBm - 55 C + 85 C HMC490G Gel Pack
Analog Devices RF Amplifier Low Noise Amplifier, LNA 51In Stock
Min.: 1
Mult.: 1

1.2 GHz to 2.2 GHz 3 V to 5 V 89 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 36 dBm - 40 C + 85 C HMC618A Cut Tape
Analog Devices RF Amplifier Digital VGA 37In Stock
Min.: 1
Mult.: 1

0 Hz to 5 GHz 5 V 2.5 mA 13 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-32 GaAs 16 dBm 32 dBm - 40 C + 85 C HMC625 Cut Tape
Analog Devices RF Amplifier amp 166In Stock
Min.: 1
Mult.: 1

200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Cut Tape