RF Switch ICs

Results: 896
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
MACOM SW-231-PIN
MACOM RF Switch ICs Switch,SPST,RF Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1
No
Si
Nisshinbo NJG1608KB2-TE1
Nisshinbo RF Switch ICs SPDT Switch Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT FLP-6-B2 Si NJG1608 Reel
Infineon Technologies BGSA14M2N10E6329XTSA1
Infineon Technologies RF Switch ICs ANTENNA DEVICES Non-Stocked Lead-Time 20 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 12.000

Reel
CEL RF Switch ICs 2.5 and 6GHz DPDT 802.11a/b/g/n/ac Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

DPDT 50 MHz 6 GHz 0.6 dB 18 dB - 45 C + 85 C SMD/SMT TSON-6 GaAs CG2164X3 Reel, Cut Tape, MouseReel
Microchip Technology MMS004AA
Microchip Technology RF Switch ICs DC-50GHz MMIC Low-Power VC Atten Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 25

0 Hz 50 GHz Si
Nuvoton KA29242K-PR
Nuvoton RF Switch ICs SW(SP3T)-IC for WLAN 2.4GHz Non-Stocked
Min.: 12.000
Mult.: 12.000
Qorvo CMD195
Qorvo RF Switch ICs DC - 20 GHz High Isolation SPDT Switch Non-Stocked Lead-Time 24 Weeks
Min.: 5
Mult.: 5

SPDT 0 Hz 20 GHz 2 dB 41 dB - 40 C + 85 C SMD/SMT Si CMD195 Waffle
Qorvo CMD236
Qorvo RF Switch ICs DC - 20 GHz SP6T Switch DIE Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SP6T 2 GHz 18 GHz Si CMD236
MACOM MA4AGSW1
MACOM RF Switch ICs .05-50GHz SPST AlGaAs IL .3dB Non-Stocked Lead-Time 20 Weeks

SPST 50 MHz 70 GHz 0.3 dB 46 dB - 55 C + 125 C SMD/SMT Die GaAs
MACOM MA4AGSW1A
MACOM RF Switch ICs .05-50GHz SPST AlGaAs IL .5dB Non-Stocked Lead-Time 20 Weeks

SPST 50 MHz 70 GHz 1.2 dB 30 dB - 55 C + 125 C SMD/SMT Die GaAs
MACOM MA4AGSW2
MACOM RF Switch ICs 50-70000MHz ISO 65dB IL .7dB Non-Stocked Lead-Time 20 Weeks

SPDT 50 MHz 70 GHz 0.7 dB 33 dB - 55 C + 125 C SMD/SMT GaAs Waffle
MACOM MA4AGSW4
MACOM RF Switch ICs .05-50GHz SP4T AlGaAs IL .7dB Non-Stocked Lead-Time 20 Weeks

SP4T 50 MHz 70 GHz 1 dB 32 dB - 55 C + 125 C SMD/SMT Die GaAs
MACOM MASW20000
MACOM RF Switch ICs DC-20GHz IL:2.5dB mx +175C Non-Stocked Lead-Time 22 Weeks
SPDT 0 Hz 20 GHz 2.5 dB 40 dB + 175 C Si MASW Waffle
CEL RF Switch ICs 2.4GHz to 6.0GHz SPDT GaAs MMIC Non-Stocked
Min.: 1
Mult.: 1

SPDT 2.4 GHz 6 GHz 0.5 dB 31 dB - 45 C + 85 C SMD/SMT GaAs Bulk
CEL CG2185X2
CEL RF Switch ICs 2.0GHz to 6.0GHz SPDT pHEMT GaAs FET Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

SPDT 2 GHz 6 GHz 0.4 dB 26 dB - 45 C + 85 C SMD/SMT GaAs Bulk
CEL CG2415X3-C2
CEL RF Switch ICs TAPE - Medium Power Wideband RF SPDT Switch Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000
Reel
CEL RF Switch ICs 3.0V L S Band SPDT Factory Drop Ship
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SPDT 50 MHz 3 GHz 0.60 dB 32 dB - 45 C + 85 C SMD/SMT S06 GaAs Reel
CEL RF Switch ICs SPDT for 2.4GHz 50-3000MHz GaAs Factory Drop Ship
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SPDT 50 MHz 3 GHz 0.56 dB 27 dB - 40 C + 85 C SMD/SMT SOT-363-6 GaAs Reel
CEL RF Switch ICs .5-3.8GHz SPDT 3.0Volts Factory Drop Ship
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SPDT 500 MHz 3.8 GHz 0.35 dB 32 dB - 45 C + 85 C SMD/SMT SOT-363 GaAs Reel
CEL UPG2012TK-E2-A
CEL RF Switch ICs SPDT Single Switch Factory Drop Ship
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SPDT 500 MHz 2.5 GHz 0.5 dB 24 dB - 45 C + 85 C SMD/SMT S06 GaAs Reel
CEL UPG2179TB-E4-A
CEL RF Switch ICs 3.0V L S Band SPDT Factory Drop Ship
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SPDT 500 MHz 3 GHz 0.6 dB 20 dB - 45 C + 85 C SMD/SMT SOT-363 GaAs Reel