RF Switch ICs

Results: 852
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Radiall RF Switch ICs Specific SP6T Ramses Sub-miniature SMA 26.5GHz Latching 12Vdc Pins Terminals Bipolar Actuator Command for cryogenic application with brass material 3In Stock
Min.: 1
Mult.: 1

SP6T 26.5 GHz 0.6 dB - 273 C + 85 C Screw

Skyworks Solutions, Inc. RF Switch ICs SP4T HIGH POWER SWITCH 0.4 TO 3.8GHZ 30.975In Stock
Min.: 1
Mult.: 1
: 3.000

SP4T 400 MHz 3.8 GHz 0.7 dB - 40 C + 105 C SMD/SMT QFN-10 SKY5A5109 Reel, Cut Tape
Analog Devices RF Switch ICs 100W peak SPDT, 0.4 - 8GHz, T&R 444In Stock
Min.: 1
Mult.: 1
: 500

SPDT 400 MHz 8 GHz 0.6 dB 30 dB - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 21 pin WL-CSP (200um solder ball); Industrial Temp 598In Stock
Min.: 1
Mult.: 1
: 250

SP4T 26 GHz 1.3 dB - 40 C + 85 C SMD/SMT WLCSP-21 MM5230 Reel, Cut Tape
CEL CG2185X2
CEL RF Switch ICs 2.0GHz to 6.0GHz SPDT pHEMT GaAs FET 197In Stock
Min.: 1
Mult.: 1

SPDT 2 GHz 6 GHz 0.4 dB 26 dB - 45 C + 85 C SMD/SMT GaAs Bulk
CEL CG2415X3
CEL RF Switch ICs BULK - Medium Power Wideband RF SPDT Switch 188In Stock
Min.: 1
Mult.: 1

Bulk
MACOM MASWSS0201TR
MACOM RF Switch ICs DC-2.5GHz 75 Ohm IL 1.1dB @1GHz 166In Stock
Min.: 1
Mult.: 1
: 1.000

SPDT 0 Hz 2.5 GHz 1.5 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 64Gbps - 8.2mm x 8.2mm LGA Industrial Temp. Tape and Reel (Qty 250) 89In Stock
Min.: 1
Mult.: 1
: 250

0 Hz 20 GHz - 1.1 dB - 40 C + 85 C SMD/SMT LGA-226 Signal Relay Reel, Cut Tape
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 1In Stock
500Expected 7/27/2026
Min.: 1
Mult.: 1
: 100

SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape
Analog Devices RF Switch ICs SPDT, 40W peak, 8 - 11GHz, Reel 122In Stock
Min.: 1
Mult.: 1

SPDT 8 GHz 11 GHz 1.2 dB 40 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5142 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT, 0.1-45GHz, 1W, Cut-Tape 580In Stock
Min.: 1
Mult.: 1

SPDT 100 MHz 45 GHz 2.3 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5022 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT, Reflective Switch, 100 MHz 240In Stock
Min.: 1
Mult.: 1

SPDT 1 GHz 60 GHz 2 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5032 Cut Tape
Analog Devices RF Switch ICs 100MHz - 45GHz, SP4T, 30 dBm, Cut-Tape 158In Stock
Min.: 1
Mult.: 1

SP4T 100 MHz 45 GHz 4 dB 41 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5048 Cut Tape

Analog Devices RF Switch ICs 9kHz - 44GHz SP4T, 30dBm 519In Stock
Min.: 1
Mult.: 1

SP4T 9 kHz 44 GHz ADRF5049 Cut Tape
Analog Devices RF Switch ICs 20GHz, 2W, 18dBm termination, SP4T 1.232In Stock
Min.: 1
Mult.: 1
: 500

SP4T 100 MHz 20 GHz 1.2 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5050 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SP4T, Reflective, 60 GHz, 24dBm 150In Stock
Min.: 1
Mult.: 1

SP4T 1 GHz 60 GHz 3.2 dB 42 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5054 Cut Tape
Analog Devices RF Switch ICs Silicon SP8T Switch, 20GHz, 1 Watt 271In Stock
289Expected 7/27/2026
Min.: 1
Mult.: 1

SP8T 100 MHz 20 GHz - 40 C + 105 C SMD/SMT LGA-36 ADRF5080 Cut Tape
Analog Devices RF Switch ICs 10W SPDT in SOI, 500MHz to 20GHz 938In Stock
Min.: 1
Mult.: 1

SPDT 1 GHz 20 GHz 0.8 dB 52 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5144 Cut Tape
Menlo Micro RF Switch ICs DC-8GHz - SP4T - 5mm x 4mm LGA; Industrial Temp 1.198In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 8 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5140 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs Ultra high RF voltage antenna tuning switch 11.950In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT TSNP-10-9 Reel, Cut Tape
Toshiba RF Switch ICs RF SWITCH, SPDT, 0.7 TO 5GHZ, WCSP-14 4.390In Stock
Min.: 1
Mult.: 1

SPDT 700 MHz 5 GHz 0.6 dB 50 dB - 40 C + 95 C SMD/SMT WLCSP-14 Si
ABRACON RF Switch ICs IC SPDT RF Switch 1-8.5GHz 8DFN 4.979In Stock
Min.: 1
Mult.: 1
: 5.000

SPDT 100 MHz 8.5 GHz 0.9 dB 30 dB - 40 C + 85 C SMD/SMT DFN-8 GaAs ASWD-S2 Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 80Gbps - 8.2mm x 8.2mm LGA Industrial Temp. Tape and Reel (Qty 250) 13In Stock
100Expected 6/3/2026
Min.: 1
Mult.: 1
: 250

DP3T 3.1 dB - 40 C + 85 C SMD/SMT LGA-226 MM5622 Reel, Cut Tape
Qorvo RF Switch ICs 0.05-50 GHz SOI SPDT Switch 565In Stock
Min.: 1
Mult.: 1
: 100

SPDT 20 MHz 50 GHz 2.79 dB - 40 C + 105 C SMD/SMT QFN-12 QPC0542 Reel, Cut Tape
Menlo Micro RF Switch ICs DC-18GHz - SP4T - 5mm x 4mm LGA; Industrial Temp 207In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 18 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5120 Reel, Cut Tape, MouseReel