Texas Instruments TLE2144 Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Quad High Speed A 59 5-TLE2144CDWR A 595 A 595-TLE2144CDWR 2.062In Stock
Min.: 1
Mult.: 1

4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TLE2144 Tube
Texas Instruments Precision Amplifiers Quad High Speed 80In Stock
225Expected 3/6/2026
Min.: 1
Mult.: 1

4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 105 C TLE2144 Tube
Texas Instruments Precision Amplifiers Quad High Speed A 59 5-TLE2144IDWR A 595 A 595-TLE2144IDWR 106In Stock
Min.: 1
Mult.: 1

4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TLE2144 Tube
Texas Instruments Precision Amplifiers Quad High Speed 104In Stock
Min.: 1
Mult.: 1

4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 105 C TLE2144 Tube
Texas Instruments Precision Amplifiers Quad Low-Noise High- Speed Precision A 5 A 595-TLE2144CDW Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

44 V, +/- 22 V 4 V, +/- 2 V 108 dB SOIC-16 SMD/SMT - 40 C + 105 C TLE2144 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Low-Noise High- Speed Precision A 5 A 595-TLE2144IDW Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

44 V, +/- 22 V 4 V, +/- 2 V 108 dB SOIC-16 SMD/SMT - 40 C + 105 C TLE2144 Reel
Texas Instruments Precision Amplifiers EP Quad Op Amp Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C TLE2144 Reel
Texas Instruments Precision Amplifiers EP Quad Op Amp THROU GH MOUSER A 595-TLE A 595-TLE2144MDWREP Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

44 V, +/- 22 V 4 V, +/- 2 V 108 dB SOIC-16 SMD/SMT - 55 C + 125 C TLE2144 Reel