595-OPA2365 Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps 2.2V 50MHz Lo-Noise Sgl-Spy Rail-to-Rail ALT 595-OPA2365AIDR 1.415In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 50 kHz 25 V/us 200 uV 10 pA 5.5 V 2.2 V 4.6 mA 65 mA 120 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2365 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 2.2V 50MHz Lo-Noise Sgl-Sply RR Op Amp 4.533In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 50 MHz 25 V/us 200 uV 10 pA 5.5 V 2.2 V 4.6 mA 65 mA 120 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2365 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 50MHz Single Supply Rail-to-Rail OP Amp A 595-OPA2365AIDR 4.032In Stock
Min.: 1
Mult.: 1

2 Channel 50 kHz 25 V/us 200 uV 10 pA 5.5 V 2.2 V 4.6 mA 65 mA 120 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2365 Tube
Texas Instruments Operational Amplifiers - Op Amps 2.2V 50MHz Lo-Noise Sgl-Spy Rail-to-Rail A 595-OPA2365AID 2.268In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 50 MHz 25 V/us 200 uV 10 pA 5.5 V 2.2 V 4.6 mA 65 mA 120 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2365 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 50MHz Single Supply Rail-to-Rail OP Amp ALT 595-OPA2365AID
375Expected 3/13/2026
Min.: 1
Mult.: 1

2 Channel 50 kHz 25 V/us 200 uV 10 pA 5.5 V 2.2 V 4.6 mA 65 mA 120 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2365 Tube