MCP6002 Series Operational Amplifiers - Op Amps

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz OP, E temp 7.604In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Automotive, Dual 1.8V 1MHz OP, E temp 3.300In Stock
Min.: 3.300
Mult.: 3.300
Reel: 3.300

2 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 6 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Automotive,Dual 1.8V 1MHz OP, E temp 2.500In Stock
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 6 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 92.163In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6002 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 64.936In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 52.297In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 4.178In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 5.518In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 5.184In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 4.204In Stock
5.000Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 15.040In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 2.370In Stock
1.200On Order
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 3.961In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP6002 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz OP, E temp 2.644In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel, Cut Tape, MouseReel