MCP6401 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1Mhz Op 42.420In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6401 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single, 1.8V 1MHz Op, H temp 24.474In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6401 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single, 1.8V 1MHz, Op, E temp 3.000In Stock
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 1 MHz 1 mV 800 pA 6 V 1.8 V 55 uA 15 mA 76 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6401 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1Mhz Op 11.298In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6401 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1MHz Op E temp 11.537In Stock
7.000Expected 3/5/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6401 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1MHz Op E temp 2.380In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6401 AEC-Q100 Reel, Cut Tape, MouseReel