MCP6H01 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps 16V 1.2 MHz Single Op Amp 3.000In Stock
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 1.2 MHz 800 mV/us 700 uV 25 nA 16 V, +/- 8 V 3.5 V, +/- 1.75 V 50 mA 100 dB 30 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6H01 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps 16V 1.2 MHz Single Op Amp 33.642In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.2 MHz 800 mV/us 3.5 mV 10 nA 16 V 3.5 V, +/- 1.75 V 135 uA 50 mA 84 dB 35 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6H01 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps 16V 1.2 MHz Single Op Amp 5.199In Stock
6.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.2 MHz 800 mV/us 3.5 mV 25 nA 16 V 3.5 V, +/- 1.75 V 135 uA 50 mA 84 dB 35 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6H01 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps 1 MHz 16V Single Gen Purpose Op amp TDFN 848In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 Channel 1.2 MHz 800 mV/us 3.5 mV 10 nA 16 V 3.5 V, +/- 1.75 V 135 uA 50 mA 84 dB 35 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6H01 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps 1 MHz 16V Single Gen Purpose Op amp SOIC 1.550In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 Channel 1.2 MHz 800 mV/us 3.5 mV 10 nA 16 V 3.5 V, +/- 1.75 V 135 uA 50 mA 84 dB 35 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6H01 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps 1 MHz 16V Single Gen Purpose Op amp SOIC
597Expected 4/2/2026
Min.: 1
Mult.: 1

1 Channel 1.2 MHz 800 mV/us 3.5 mV 10 nA 16 V 3.5 V, +/- 1.75 V 135 uA 50 mA 84 dB 35 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6H01 AEC-Q100 Tube