TL061 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Low-Power JFET-Input A 595-TL071HIDR A 5 A 595-TL071HIDR 3.427In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL061 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Power JFET 8.325In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 3.5 V/us 15 mV 400 pA 36 V, +/- 18 V 6 V, +/- 3 V 250 uA 70 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL061 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Power JFET 8.178In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 3.5 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 250 uA 80 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL061 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low-Power JFET-Input A 595-TL061CD A 595 A 595-TL061CD 3.365In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL061 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Power JFET 1.036In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL061 Tube
Texas Instruments Operational Amplifiers - Op Amps Low-Power JFET-Input A 595-TL061ID A 595 A 595-TL061ID 2.497In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 3.5 V/us 6 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL061 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Power JFET Input 1.170In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 3.5 V/us 6 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL061 Tube

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Power JFET 1.877In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 3.5 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 250 uA 80 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL061 Reel, Cut Tape, MouseReel