TSV912 Series Operational Amplifiers - Op Amps

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp 37.857In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 8 MHz 6.5 V/us 1.5 mV 1 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp A A 595-TSV912AIDGKT 4.045In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 8 MHz 6.5 V/us 1.5 mV 1 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual 10.267In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 8 MHz 4.5 V/us 100 uV 10 pA 5.5 V 2.5 V 780 uA 18 mA 86 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp 2.974In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 8 MHz 4.5 V/us 1.5 mV 1 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Input Output 8MH TSV911 TSV912 TSV914 3.623In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 8 MHz 4.5 V/us 4.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 8 MHz Single,Dual Quad 820uA 35mA 1pA 15.438In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 8 MHz 4.5 V/us 7.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Input Output 8MH TSV911 TSV912 TSV914 6.130In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 8 MHz 4.5 V/us 4.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp A A 595-TSV912AIDGKR 555In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 8 MHz 6.5 V/us 1.5 mV 1 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp 2.838In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 8 MHz 6.5 V/us 1.5 mV 1 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp A A 595-TSV912AIDSGT 1.437In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 8 MHz 6.5 V/us 1.5 mV 1 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp A A 595-TSV912AIDSGR 543In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 8 MHz 6.5 V/us 1.5 mV 1 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 8 MHz 4.5 V/us 4.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 AEC-Q100 Reel