Differential Amplifiers

Results: 720
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers 5.2GHz DIFF AMP 159In Stock
Min.: 1
Mult.: 1

ADL5569 2 Channel 6.5 GHz 24 V/ns 47 dB 5.25 V 4.75 V 86 mA - 40 C + 85 C SMD/SMT LFCSP-16 Cut Tape
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 955In Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 1.059In Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr 521In Stock
Min.: 1
Mult.: 1

LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr 1.635In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT6350 1 Channel 33 MHz 48 V/us 94 dB 1.2 uA 12 V 2.7 V 4.5 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr 902In Stock
Min.: 1
Mult.: 1

LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr 937In Stock
Min.: 1
Mult.: 1

LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr 1.711In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT6350 1 Channel 33 MHz 48 V/us 94 dB 1.2 uA 12 V 2.7 V 4.5 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier 1.075In Stock
Min.: 1
Mult.: 1

LT6376 1 Channel 300 kHz 4.1 V/us 90 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 125 C SMD/SMT MSOP-16 Tube
Analog Devices Differential Amplifiers Very L N, Diff Amp & 2.5MHz Lpass Filt 712In Stock
Min.: 1
Mult.: 1

LT6600-2.5 1 Channel 63 dB - 15 uA 11 V 2.7 V 26 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Very L N, Diff Amp & 10MHz Lpass Filt 543In Stock
1.400Expected 3/24/2026
Min.: 1
Mult.: 1

LT6600-10 1 Channel 61 dB - 40 uA 11 V 2.7 V 39 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Very L N, Diff Amp & 2.5MHz Lpass Filt 713In Stock
Min.: 1
Mult.: 1

LT6600-2.5 1 Channel 63 dB - 15 uA 11 V 2.7 V 26 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Very L N, Diff Amp & 5MHz Lpass Filt 398In Stock
Min.: 1
Mult.: 1

LT6600-5 1 Channel 61 dB - 30 uA 11 V 2.7 V 28 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 2x Very L N, Diff Amp & 15MHz Lpass Filt 103In Stock
Min.: 1
Mult.: 1

LT6604-15 2 Channel 64 dB - 35 uA 10 mV 11 V 3 V 35 mA - 40 C + 85 C SMD/SMT QFN-34 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 246In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3 MHz 1.5 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 168In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 1.173In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision Unity Gain A 595-INA105KU A 59 A 595-INA105KU 2.226In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA105 1 Channel 1 MHz 3 V/us 72 dB 20 mA 500 uV 36 V 10 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision Fixed-Gain 181In Stock
Min.: 1
Mult.: 1

INA106 1 Channel 5 MHz 3 V/us 86 dB 20 mA 50 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Differential Amplifiers Prec Fixed-Gain Diff Amp A 595-INA106U A A 595-INA106U 955In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA106 1 Channel 3 V/us 86 dB 100 uV 36 V 10 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common-Mode Vol tage A 595-INA117KU A 595-INA117KU/2K5 627In Stock
750Expected 4/27/2026
Min.: 1
Mult.: 1

INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers V Diff Amp 1.295In Stock
Min.: 1
Mult.: 1

INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA133U A 595 A 595-INA133U 789In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA133 1 Channel 1.5 MHz 5 V/us 80 dB 32 mA 150 uV 36 V 5 V 950 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA133UA A 59 A 595-INA133UA 1.152In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA133 1 Channel 1.5 MHz 5 V/us 74 dB 32 mA 150 uV 36 V 5 V 950 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Programmable Gain A 595-INA145UA A 595-I A 595-INA145UA 2.924In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA145 1 Channel 500 kHz 0.45 V/us 76 dB 15 mA 50 nA 350 uV 36 V 4.5 V 550 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel