High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1.675
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers G=1 STABLE V-FDBK OP AMP 509In Stock
784Expected 4/24/2026
Min.: 1
Mult.: 1

AD8047 1 Channel 110 MHz 750 V/us 62 dB 80 dB 50 mA 3.5 uA 1 mV 12 V 6 V 6.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers G=1 STABLE V-FDBK OP AMP 1.689In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8047 1 Channel 110 MHz 750 V/us 62 dB 80 dB 50 mA 3.5 uA 1 mV 12 V 6 V 6.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8052 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD HI SPEED LOW COST R-TO-R AMPLIFIER 363In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8054 4 Channel 170 V/us 98 dB 86 dB 30 mA 4.5 uA 1.7 mV 12 V 3 V 2.75 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOT23 Hi Iout, Vltg Fdbk, Lo Cost Op Amp 6.750In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8055 1 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 6.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers uSOIC Dual Hi Iout, Vtg Fdbk Lo Cost Amp 1.465In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8056 2 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 12 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual Hi Iout, Vltg Fdbk Lo Cost Amp 747In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8056 2 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 12 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers MINI-SO Dual Low Cost Rail-to-Rail VFAmp 515In Stock
Min.: 1
Mult.: 1

AD8058 2 Channel 100 MHz 1.15 kV/us 55 dB 60 dB 2.5 uA 1 mV 12 V 3 V 15 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 1.699In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8092 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp 2.773In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8099 1 Channel 3.8 GHz 470 V/us 85 dB 105 dB 178 mA 2 uA 100 uV 12 V 5 V 15 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual High Current OP Amplifier 1.022In Stock
Min.: 1
Mult.: 1

AD8397 2 Channel 35 MHz 53 V/us 88 dB - 80 dB 310 mA 900 nA 1 mV 24 V 3 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual High Current OP Amplifier 628In Stock
1.000Expected 4/28/2026
Min.: 1
Mult.: 1
Reel: 1.000

AD8397 2 Channel 35 MHz 53 V/us 88 dB - 80 dB 310 mA 900 nA 1 mV 24 V 3 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual High Current OP Amplifier 747In Stock
1.176Expected 3/26/2026
Min.: 1
Mult.: 1

AD8397 2 Channel 35 MHz 53 V/us 88 dB - 80 dB 310 mA 900 nA 1 mV 24 V 3 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers IC, OP AMP, AD843JR IC 136In Stock
Min.: 1
Mult.: 1
Reel: 250

AD843 1 Channel 34 MHz 250 V/us 72 dB 50 mA 160 nA 1 mV 18 V 4.5 V 13 mA 0 C + 70 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers FAST SETTLING H.S. OP AMP 307In Stock
Min.: 1
Mult.: 1

AD843 1 Channel 34 MHz 250 V/us 76 dB 50 mA 65 nA 500 uV 18 V 4.5 V 13 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 531In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 3.777In Stock
Min.: 1
Mult.: 1

ADA4805-2 2 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 1.583In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADA4805-2 2 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 571In Stock
Min.: 1
Mult.: 1

ADA4805-2 2 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 55 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Quad 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADA4851-4 4 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Triple High Speed Extend Input Range RR 1.157In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4855-3 3 Channel 200 MHz 870 V/us 90 dB 94 dB 40 mA 4.5 uA 1 mV 5.5 V 3 V 7.8 mA - 55 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp 2.968In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4857-1 1 Channel 410 MHz 2.8 kV/us 57 dB - 86 dB 50 mA 3.3 uA 2 mV 10.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single Supply High Spd RR Video Amp 1.010In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4858-3 3 Channel 600 V/us - 61 dB 21 mA 13 uA 500 uV 5.5 V 3 V 21 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L C Current Feedback RR Tripl Unity Gain 1.168In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADA4861-3 3 Channel 680 V/us - 56.5 dB 25 mA 13 uA 900 uV 12 V 5 V 16.1 mA - 40 C + 105 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low cost, CMOS, High Speed Rail-to-Rail 8.708In Stock
15.000Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 3.000

ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 pA 2.5 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel