High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1.677
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 683In Stock
Min.: 1
Mult.: 1

MAX4392 2 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Distortion, Differ 1.717In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4444 1 Channel 550 MHz 5 kV/us 66.02 dB 40 dB 10 uA 65 mV 5.5 V 4.5 V 3.5 mA - 40 C + 85 C SMD/SMT SO-Narrow-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC 160mA Output Current High Speed Amp 229In Stock
Min.: 1
Mult.: 1

AD8010 1 Channel 800 V/us 114 dB 54 dB 200 mA 20 uA 5 mV 12 V 9 V 17 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 1.555In Stock
Min.: 1
Mult.: 1

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices High Speed Operational Amplifiers QUAD 180HMZ R-TO-R V-FDBK 674In Stock
Min.: 1
Mult.: 1
Reel: 750

AD8044 4 Channel 170 V/us 94 dB 90 dB 30 mA 4.5 uA 1 mV 12 V 3 V 11 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4x 100MHz, R2R In & Out, Ultralow 1.9nVr 1.062In Stock
Min.: 1
Mult.: 1

LT6204 4 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS A 595-OPA23 A 595-OPA2357AIDGSR 887In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2357 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.7 V 4.9 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low power precision 50 MHz decompensat A A 595-OPA607IDCKT 2.685In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low Pwr Wideband Vlt g Feedback A 595-OP A 595-OPA890IDBVR 1.023In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA890 1 Channel 130 MHz 500 V/us 62 dB 67 dB 40 mA 2 uA 1 mV 12 V 3 V 1.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 290-MHz Low-Dist Vol t-Feedback Amp A 59 A 595-THS4011CDGN 1.717In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4011 1 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply, Gai 2.167In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4014 1 Channel 600 V/us 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers High-Speed, Single-Supply, Gain of 2, Cl 180In Stock
Min.: 1
Mult.: 1

MAX4219 3 Channel 600 V/us 120 mA 12 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier 367In Stock
Min.: 1
Mult.: 1

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 10 nA 50 uV 36 V 6 V 4.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 180MHz, 350V/ s Rail-to-Rail Input and Output Low Distortion Op Amps 1.784In Stock
Min.: 1
Mult.: 1

LT1810 2 Channel 160 MHz 300 V/us 82 dB 85 mA 8 uA 600 uV 12.6 V 2.3 V 12.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Automotive 5.5-GHz g ain bandwidth decom 2.031In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA858 1 Channel 5.5 GHz 2 kV/us 75 dB 90 dB 105 mA 5 pA 800 uV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single 180MHz, 350V/ s Rail-to-Rail Input and Output Low Distortion Op Amps 1.040In Stock
Min.: 1
Mult.: 1
Reel: 500

LT1809 1 Channel 160 MHz 300 V/us 85 mA 8 uA 600 uV 12.6 V 2.5 V 12.5 mA 0 C + 70 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Low-Distortion High- Speed R-to-R Output 138In Stock
Min.: 1
Mult.: 1

THS4222 2 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 350-mA +/-12V ADSL C PE Ln Drv w/Shtdwn A 595-THS6043IPWPR 133In Stock
Min.: 1
Mult.: 1

THS6043 2 Channel 1.4 kV/us 68 dB 350 mA 10 uA 9.5 mV 30 V 10 V 8.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, 230MHz, Single/Quad Op Amps with Rail-to-Rail Outputs and 15kV ESD Protection 10In Stock
Min.: 1
Mult.: 1

MAX4386E 4 Channel 450 V/us 63 dB 95 dB 55 mA 20 uA 200 uV 5.5 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, +3V/+5V, 400MHz Single-Supply 96In Stock
Min.: 1
Mult.: 1

MAX4419 4 Channel 470 V/us 80 dB 94 dB 75 mA 4 uA 500 uV 5.5 V 2.7 V 1.6 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t 80In Stock
Min.: 1
Mult.: 1

MAX4216 2 Channel 600 V/us 61 dB 100 dB 100 mA 20 uA 4 mV 10 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 2x Op Amps 604In Stock
Min.: 1
Mult.: 1

LT1819 2 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 8 uA 200 uV 12.6 V 3.5 V 9 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 4x 3mA, 100MHz, 750V/ s Op Amp 58In Stock
Min.: 1
Mult.: 1

LT1814 4 Channel 100 MHz 750 V/us 85 dB 60 mA 6 uA 500 uV 12.5 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Dual 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current 192In Stock
Min.: 1
Mult.: 1

LT1816 2 Channel 220 MHz 1.5 kV/us 85 dB 80 mA 8 uA 200 uV 12.6 V 2.5 V 6.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 165MHz 87In Stock
Min.: 1
Mult.: 1

THS4042 2 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube