LinCMOS Operational Amplifiers - Op Amps

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad Low Noise A 595 -TLC2274IDR A 595-TLC2274IDR 11.920In Stock
Min.: 1
Mult.: 1

4 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274 Tube
Texas Instruments Operational Amplifiers - Op Amps Programmable Lo-Pwr Op Amp A 595-TLV9101 A 595-TLV9101IDBVR 61.829In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 2 MHz 3.6 V/us 2 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C TLC271B Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Rail-To-Rail Lo -Vltg Lo-Power A 59 A 595-TLV2264ID 5.641In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 710 kHz 550 mV/us 2.5 mV 60 pA 8 V 2.7 V 800 uA 9 mA 75 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2264 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single Low Power Rai l-to-Rail I/O A 595 A 595-TLV2461AID 1.835In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 6.4 MHz 1.6 V/us 1.5 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2461A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Rail-To-Rail Mi cropower A 595-TLC2 A 595-TLC2252CD 256In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 200 kHz 120 mV/us 1.5 mV 60 pA 16 V 4.4 V 70 uA 8 mA 83 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2252 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual High-Perf Low-V oltage A 595-TLV236 A 595-TLV2362ID 6.348In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 7 MHz 3 V/us 6 mV 150 nA 5 V 2 V 1.75 mA 1.2 mA 85 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLV2362 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Wide-Input-Vltg Quad Op Amp R-To-R Outpu A 595-TLV2434AID 1.418In Stock
Min.: 1
Mult.: 1
Reel: 2.500

950 uV 60 pA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 100 uA 90 dB SOIC-14 SMD/SMT - 40 C + 85 C TLV2434A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Adv LinCMOS RtoR Otp Wide-Inp-Vltg Dual A 595-TLV2442AID 4.337In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 52 kHz 20 mV/us 950 uV 60 pA 10 V 2.7 V 750 uA 15 mA 75 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2442A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual R/R A 595-TLC22 72ACDR A 595-TLC2272ACDR 2.867In Stock
Min.: 1
Mult.: 1

2 Channel 2.18 MHz 3.6 V/us 950 uV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272A Tube
Texas Instruments Operational Amplifiers - Op Amps Programmable Lo-Pwr Op Amp A 595-TLV9101 A 595-TLV9101IDBVR 3.153In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 2 MHz 3.6 V/us 5 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C TLC271A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Adv LinCMOS Rai l-to-Rail A 595-TLC A 595-TLC2264CD 3.020In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 710 kHz 550 mV/us 2.5 mV 100 pA 16 V 4.4 V 800 uA 2.2 mA 83 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC2264 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Voltage Rai l-to-Rail A 595-TLV A 595-TLV2254AID 3.704In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 200 kHz 120 mV/us 850 uV 60 pA 8 V 2.7 V 140 uA 8 mA 83 dB 19 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2254A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Advanced LinCMOS Rai l-To-Rail Quad A 59 A 595-TLV2264AIPW 3.830In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 710 kHz 550 mV/us 950 uV 60 pA 8 V 2.7 V 800 uA 9 mA 77 dB 12 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2264A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Adv LinCMOS RtoR Otp Wide-Inp-Vltg Dual A 595-TLV2432AID 2.300In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 500 kHz 250 mV/us 950 uV 60 pA 10 V 2.7 V 100 uA 17 mA 90 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2432A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Adv LinCMOS RtoR Otp Wide-Inp-Vltg Dual A 595-TLV2432CD 1.845In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 500 kHz 250 mV/us 2 mV 60 pA 10 V 2.7 V 100 uA 17 mA 90 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2432 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual R/R Micropwr A 595-TLC2252CPW A 595-TLC2252CPW 3.040In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 200 kHz 120 mV/us 1.5 mV 60 pA 16 V 4.4 V 70 uA 8 mA 83 dB 19 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2252 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Advanced LinCMOS Rai l-To-Rail Quad A 59 A 595-TLC2264AID 3.796In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 710 kHz 550 mV/us 950 uV 150 pA 16 V 4.4 V 400 uA 2.2 mA 83 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLC2264A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad R/R A 595-TLC22 64AIPW A 595-TLC2264AIPW 9.594In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 710 kHz 550 mV/us 950 uV 150 pA 16 V 4.4 V 400 uA 2.2 mA 83 dB 12 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLC2264A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual R/R Op Amp A 59 5-TLC2272ACPW A 595-TLC2272ACPW 4.662In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 2.18 MHz 3.6 V/us 950 uV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Voltage Rai l-to-Rail A 595-TLV A 595-TLV2254AIPW 1.902In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 200 kHz 120 mV/us 850 uV 60 pA 8 V 2.7 V 140 uA 8 mA 83 dB 19 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2254A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual LP LV Op Amp 2.296In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 525 kHz 430 mV/us 9 mV 2 nA 8 V 2 V 210 uA 9 mA 91 dB 32 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TLV2332 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Rail-Rail 593In Stock
Min.: 1
Mult.: 1

4 Channel 710 kHz 550 mV/us 2.5 mV 100 pA 16 V 4.4 V 800 uA 2.2 mA 83 dB 12 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C TLC2264 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Rail-Rail A 595 -TLV2442IDR A 595-TLV2442IDR 874In Stock
Min.: 1
Mult.: 1

2 Channel 52 kHz 20 mV/us 2 mV 60 pA 10 V 2.7 V 750 uA 15 mA 75 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2442 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLC271BCDR A 595-TLC271BCDR 1.184In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 2 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C TLC271B Tube
Texas Instruments Operational Amplifiers - Op Amps LiNCMOS R/R 340In Stock
Min.: 1
Mult.: 1

4 Channel 200 kHz 120 mV/us 1.5 mV 60 pA 8 V 2.7 V 140 uA 8 mA 83 dB 19 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2254 Tube