Precision Amplifiers

 Precision Amplifiers
Precision Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
Results: 3.684
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 1.214In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 200 mV/us 40 uV 30 pA 40 V 4 V 380 uA 9 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1008 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 744In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 200 mV/us 40 uV 30 pA 40 V 4 V 380 uA 9 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1008 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 1.841In Stock
Min.: 1
Mult.: 1

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 325MHz, 2x, R2R In & Out, L Dist, L N P 1.081In Stock
Min.: 1
Mult.: 1

2 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LT1807 Tube
Analog Devices Precision Amplifiers Prec, Wide V Rng Gain Sel Amp 1.682In Stock
Min.: 1
Mult.: 1

1 Channel 1.1 MHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 91 dB 50 nV/sqrt Hz MSOP-16 SMD/SMT Shutdown - 40 C + 125 C LT1997-3 Tube
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 2.130In Stock
Min.: 1
Mult.: 1

2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LT6004 Tube
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 2.672In Stock
Min.: 1
Mult.: 1

2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LT6004 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 761In Stock
Min.: 1
Mult.: 1

2 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6011 Tube
Analog Devices Precision Amplifiers 4x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 1.109In Stock
Min.: 1
Mult.: 1

4 Channel 60 MHz 20 V/us 350 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6222 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 1.652In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 30 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz DFN-10 SMD/SMT Shutdown 0 C + 70 C LTC6078 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 947In Stock
Min.: 1
Mult.: 1

2 Channel 18 MHz 10 V/us 40 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA2141AIDR 1.143In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2141 Tube

Texas Instruments Precision Amplifiers Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA2202IDGKR 5.469In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 1 MHz 350 mV/us 20 uV 2 nA 36 V, +/- 18 V 4.5 V, +/- 2.25 V 580 uA 35 mA 126 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 120 C OPA2202 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers e-trim(TM)20MHz Hi P rec CMOS Op Amp A 5 A 595-OPA2727AID 3.262In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDR 2.280In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA4141AIPWR 710In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4141 Tube
Texas Instruments Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IPWR 3.193In Stock
Min.: 1
Mult.: 1

4 Channel 550 kHz 200 mV/us 1 uV 100 pA 36 V 4.5 V 100 uA 30 mA 145 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Tube
Texas Instruments Precision Amplifiers Quad 36-V precisio n rail-to-rail inpu A A 595-OPA4197IDR 677In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC274AID 1.571In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 2.2 kHz 3.6 V/us 900 uV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC274A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS High Bias A 595-TLV9104IDR A 595 A 595-TLV9104IDR 926In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers AC Excalibur Hi-Spd Low Pwr Prec Op Amp 1.888In Stock
Min.: 1
Mult.: 1
Reel: 2.500

40 V, +/- 20 V 4 V, +/- 2 V 110 dB SOIC-8 SMD/SMT - 40 C + 125 C TLE2021A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Rail-Rail A 595 -TLV2472AIDR A 595- A 595-TLV2472AIDR 2.471In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A Tube
Texas Instruments Precision Amplifiers 5.5-MHz 100-uV offs et 8-nV/vHz noise 5.052In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 5.5 MHz 2 V/us 40 uV 0.3 pA 5.5 V 2.2 V 815 uA 30 mA 88 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV376 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 2.336In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 6.5 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4239 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Quad Prec Hi-Perform 2.665In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3 MHz 1.5 V/us 500 uV 300 nA 30 V, +/- 15 V 6 V, +/- 3 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS514 Reel, Cut Tape, MouseReel