Class-AB Audio Amplifiers

Results: 659
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging

Texas Instruments Audio Amplifiers 3-W mono analog in p ut Class-AB audio a A 926-LM4871MM/NOPB 40.541In Stock
Min.: 1
Mult.: 1
: 3.500

Class-AB 3 W 0.25 % VSSOP-8 3 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4871 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 2W Mono Audio A 595- TPA0211DGNR A 595-T A 595-TPA0211DGNR 32.609In Stock
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 2 W 0.2 % MSOP-PowerPad-8 4 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA0211 Tube

Texas Instruments Audio Amplifiers Gen Purp FET-Inp Aud Op Amp A 595-OPA165 A 595-OPA1652AIDGKR 18.598In Stock
Min.: 1
Mult.: 1

Rail-to-Rail Class-AB 0.00005 % VSSOP-8 2 kOhms 4.5 V 36 V - 40 C + 85 C SMD/SMT OPA1652 Tube
STMicroelectronics Audio Amplifiers 4 x 45 W differential power amplifier with full I2C diagnostics, high efficienc 4.217In Stock
Min.: 1
Mult.: 1

MOSFET Class-AB 45 W 0.15 % Flexiwatt-27 4 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA75610SLV AEC-Q100 Tube
STMicroelectronics Audio Amplifiers Dual Lo-Volt Pwr Amp 13.998In Stock
Min.: 1
Mult.: 1

Class-AB 1 W 0.2 % SOIC-8 32 Ohms 1.8 V 15 V - 40 C + 150 C SMD/SMT TDA2822D Tube
Texas Instruments Audio Amplifiers Overture Audio Pwr A mp Series Dual 40W 7.091In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-AB 40 W 0.06 % TO-220 8 Ohms 20 V 60 V 0 C + 70 C Through Hole LM4766 Tube
Texas Instruments Audio Amplifiers 3.1W Stereo-SE Audio Pwr Amp A 926-LM495 A 926-LM4952TSX/NOPB 11.846In Stock
Min.: 1
Mult.: 1

Class-AB 3.8 W 0.08 % TO-263-9 4 Ohms 9.6 V 16 V - 40 C + 85 C SMD/SMT LM4952 Tube


THAT Audio Amplifiers Pre-Trimmed VCA SIP-8 938In Stock
Min.: 1
Mult.: 1

Class-AB 0.02 % SIP-8 4 V 18 V 0 C + 70 C Through Hole 2180 Tube
Texas Instruments Audio Amplifiers 1.7-W Mono Full Diff Aud Power Amplifier A 595-TPA6204A1DRB 4.259In Stock
Min.: 1
Mult.: 1
: 3.000

1-Channel Mono Class-AB 1.7 W 0.03 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6204A1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 1.25W Mono Fully Dif f ClassAB Aud Amp A A 595-TPA6205A1DGNR 9.167In Stock
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 1.25 W 0.06 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6205A1 Tube
Texas Instruments Audio Amplifiers 700mW Lw V Audio A 5 95-TPA701D A 595-TP A 595-TPA701D 2.822In Stock
Min.: 1
Mult.: 1
: 2.500

1-Channel Mono Class-AB 700 mW 0.55 % SOIC-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA701 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 35-mW stereo analo g input headphone am 3.421In Stock
Min.: 1
Mult.: 1
: 1.000

Class-AB 35 mW 0.3 % VSSOP-8 32 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT LM4910 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Audio Amplifiers 3W Mono/Stereo BTL Audio Power Amplifier 3.062In Stock
Min.: 1
Mult.: 1
: 2.500

2-Channel Stereo Class-AB 3 W 0.01 % TQFN-EP-20 3 Ohms 4.5 V 5.5 V - 40 C + 85 C SMD/SMT MAX9710 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 3-W mono analog in p ut Class-AB audio a A 926-LM4871MMX/NOPB 6.237In Stock
Min.: 1
Mult.: 1
: 1.000

Class-AB 3 W 0.25 % VSSOP-8 3 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4871 Reel, Cut Tape, MouseReel
Nisshinbo Audio Amplifiers Low Voltage 5.249In Stock
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 400 mW 0.6 % DMP-8 100 Ohms 2 V 16 V - 20 C + 75 C SMD/SMT NJM2113 Tube
Texas Instruments Audio Amplifiers 25mW Headphone Amp A 595-TPA6139A2PW A 5 A 595-TPA6139A2PW 5.990In Stock
Min.: 1
Mult.: 1
: 2.000

Class-AB 25 mW 0.03 % TSSOP-14 32 Ohms 3 V 3.6 V - 40 C + 85 C SMD/SMT TPA6139A2 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Audio Amplifiers Differential Input DirectDrive Line Driv 4.797In Stock
Min.: 1
Mult.: 1
: 2.500

Class-AB 125 mW 0.0035 % TQFN-16 32 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT MAX97220A Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Hi-Fi Stereo Headpho ne A 595-TPA152D A A 595-TPA152D 2.111In Stock
Min.: 1
Mult.: 1
: 2.500

2-Channel Stereo Class-AB 75 mW 0.005 % SOIC-8 32 Ohms 4.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA152 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.25W Mono Fully Dif f ClassAB Aud Amp A A 595-TPA6205A1DRBT 3.987In Stock
6.000Expected 7/2/2026
Min.: 1
Mult.: 1
: 3.000

1-Channel Mono Class-AB 1.25 W 0.06 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6205A1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB ALT 595-TPA621 ALT 595-TPA6211A1DRBR 4.128In Stock
Min.: 1
Mult.: 1
: 3.000

1-Channel Mono Class-AB 3.1 W 0.06 % SON-8 3 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6211A1 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Audio Amplifiers Differential Input DirectDrive Line Driv 3.378In Stock
Min.: 1
Mult.: 1
: 2.500

Class-AB 125 mW 0.0035 % TQFN-EP-16 32 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT MAX97220B Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 2Vrms DIRECTPATH Var Inp Gain Line Drvr A 595-DRV603PWR 1.358In Stock
Min.: 1
Mult.: 1

Class-AB 0.002 % TSSOP-14 3 V 5.5 V - 40 C + 85 C SMD/SMT DRV603 Tube
Texas Instruments Audio Amplifiers Aud Diff Line Rcvrs +-6dB (G=1/2 or 2) A A 595-INA2137UA/2K5 3.864In Stock
Min.: 1
Mult.: 1

Class-AB 0.001 % SOIC-14 24 kOhms 8 V 36 V - 40 C + 85 C SMD/SMT INA2137 Tube
Texas Instruments Audio Amplifiers 700mW Lw V Audio A 5 95-TPA711D A 595-TP A 595-TPA711D 3.024In Stock
Min.: 1
Mult.: 1
: 2.500

1-Channel Mono, 2-Channel Stereo Class-AB 700 mW 0.55 % SOIC-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA711 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 7.5W MONO-BTL / 3.1W STEREO AUDIO PWR AM A 926-LM4950TSX/NOPB 4.081In Stock
Min.: 1
Mult.: 1

Class-AB 3.1 W 0.14 % TO-263-9 4 Ohms 9.6 V 16 V - 40 C + 85 C SMD/SMT LM4950 Tube