DF04 Series Bridge Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Comchip Technology Bridge Rectifiers DF GPP 1A 400V Rect. Bridge Diode 9.450In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 400 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF04 Tube
Diodes Incorporated Bridge Rectifiers 400V 1A 14.913In Stock
19.650Expected 3/25/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM-4 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF04 Tube
Diodes Incorporated Bridge Rectifiers 1.0A 400V 1.183In Stock
750Expected 10/7/2026
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF04 Tube
Diodes Incorporated Bridge Rectifiers 400V 1A 1.281In Stock
9.000Expected 10/7/2026
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF04 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers DFS GPP 1A 400V 1.775In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 400 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF04 Reel, Cut Tape, MouseReel