PIN Diodes

 PIN Diodes
PIN Diodes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many PIN diode manufacturers including MACOM, NXP, Skyworks & more. Please view our large selection of PIN diodes below.
Results: 663
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Frequency Range Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Qualification Packaging
MACOM PIN Diodes Vr=35Vdc Non-Mag. Rs@10mA .5ohms 2.890In Stock
Min.: 1
Mult.: 1
Reel: 1.500

MADP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .7pF Min Vr 100Vdc 4.031In Stock
Min.: 1
Mult.: 1
Reel: 1.500

100 V 0.7 pF 900 mOhms 1 V - 55 C + 175 C 100 kHz 1.5 GHz MELF-1072 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=.45nH SOD-882 Single 314.909In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 V 0.3 pF 1.2 Ohms 850 mV - 65 C + 150 C 10 MHz 10 GHz SOD-882 SMP1340 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes PIN ATTENUATOR, SOD-882 9.153In Stock
Min.: 1
Mult.: 1
Reel: 3.000

200 V 0.3 pF 1.5 Ohms 800 mV - 65 C + 150 C 10 MHz 10 GHz SOD-882 SMP1302 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. PIN Diodes Pin Diode 50W .35pF -40C +150C 3.214In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMP1331 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. PIN Diodes Ls=.7nH SC-79 Single 4.977In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMP1304 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=1.5nH SOD-323 Single 8.844In Stock
Min.: 1
Mult.: 1
Reel: 3.000

200 V 0.3 pF 3 Ohms 850 mV - 65 C + 150 C 5 MHz 2 GHz SOD-323 SMP1307 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes .35pF -40C +150C Thrshld Lvl +20 dBm 104.448In Stock
Min.: 1
Mult.: 1
Reel: 3.000

180 V 0.4 pF 2 Ohms - 40 C + 150 C 10 MHz 6 GHz QFN-3 CLA4607 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. PIN Diodes .45pF 100Watt PIN Diode 4.775In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMP1334 Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .9pF Max Vr 500Vdc 29.759In Stock
Min.: 1
Mult.: 1
Reel: 1.500

100 V 1.2 pF 750 mOhms 850 mV - 55 C + 175 C 100 kHz 1.5 GHz MELF-1072 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=.7nH SC-79 Single 30.260In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 V 0.25 pF 2 Ohms 850 mV - 65 C + 150 C 10 MHz 10 GHz SC-79 SMP1321 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=.45nH SOD-882 Single 400.222In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 V 0.3 pF 900 mOhms 850 mV - 65 C + 150 C 10 MHz 10 GHz SOD-882 SMP1320 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=.4nH SOT-23 Low Inductance 9.169In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 V 0.3 pF 1.2 Ohms 850 mV - 65 C + 150 C 10 MHz 10 GHz SOT-23 SMP1340 Reel, Cut Tape, MouseReel


MACOM PIN Diodes 2000Vr 1.2Vf Ct=3.2pF -65C +175C 44In Stock
Min.: 1
Mult.: 1

2 kV 3.2 pF 200 mOhms 1 A 1.2 V - 65 C + 175 C ODS-1080 SMPP Bulk
ROHM Semiconductor PIN Diodes DIODE-SS 50V SOD-923 11.686In Stock
Min.: 1
Mult.: 1
Reel: 8.000

50 V 0.8 pF 2 Ohms 100 mA 1 V + 150 C 1 MHz SMD/SMT SOD-923 Reel, Cut Tape, MouseReel
MACOM PIN Diodes Diode,PIN,Melf 1.171In Stock
Min.: 1
Mult.: 1


MACOM PIN Diodes Diode,Pin,Glass,Axial,Hi_Volume 75In Stock
Min.: 1
Mult.: 1

Skyworks Solutions, Inc. PIN Diodes Ls-.45nH SOD-882 Single 3.987In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 V 1 pF 500 mOhms 850 mV - 65 C + 150 C 10 MHz 10 GHz SOD-882 SMP1322 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes .5 ohm @ 100mA .56pF max @ 20Volt 3.359In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 V 0.65 pF 500 mOhms 800 mV - 40 C + 150 C 10 MHz 6 GHz QFN-3 SMP1325 Reel, Cut Tape, MouseReel
MACOM PIN Diodes 10-4000MHz Attn 30dB Quad Pi Attenuator 7.794In Stock
Min.: 1
Mult.: 1
Reel: 3.000

- 65 C + 125 C SMD/SMT SOT-25 SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .5-12GHz Ls=.4nH 100W Pk 2.611In Stock
Min.: 1
Mult.: 1
Reel: 3.000

200 V 0.3 pF 4.4 Ohms 250 mA 900 mV - 65 C + 125 C 50 MHz 12 GHz SMD/SMT DFN-6 MADP Reel, Cut Tape, MouseReel
Microchip Technology PIN Diodes 50MHz - 12 GHz PIN Diode 1.5 us 1.426In Stock
Min.: 1
Mult.: 1
Reel: 500

50 V 0.35 pF 800 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 MMP4400 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=1.5nH SOT-23 Common Anode 24.569In Stock
Min.: 1
Mult.: 1
Reel: 3.000

200 V 0.3 pF 1.5 Ohms 800 mV - 65 C + 150 C 10 MHz 10 GHz SOT-23 SMP1302 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=.7nH SC-79 Single 5.848In Stock
Min.: 1
Mult.: 1
Reel: 3.000

200 V 0.35 pF 1.35 Ohms 800 mV - 65 C + 150 C 10 MHz 10 GHz SC-79 SMP1352 Reel, Cut Tape, MouseReel

MACOM PIN Diodes .1-40GHZz Cj=.02pF TL 100ns 1.400In Stock
Min.: 200
Mult.: 200

70 V 0.02 pF 2.8 Ohms 100 mA 1.25 V - 55 C + 125 C 100 MHz 40 GHz ODS-1264 Die SMPP Waffle