Rectifiers

Results: 1.030
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 60 Amps 1200V 3.133In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI2X31-12 Tube
IXYS Rectifiers High VTG Standard Rectifier 9.957In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 (TO-263-2) 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 370 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
IXYS Rectifiers High VTG Standard Rectifier 11.302In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 (TO-263-2) 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 370 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
IXYS Rectifiers Fast Diode 12In Stock
Min.: 1
Mult.: 1

Press Fit 2 kV 1.108 kA Fast Recovery Rectifiers Single 2.2 V 8.47 kA 100 mA 4 us - 40 C + 125 C
IXYS Rectifiers 16In Stock
Min.: 1
Mult.: 1

Press Fit 6 kV 1.717 kA Standard Recovery Rectifier Single 2.7 V 8 kA 30 mA 30 us - 40 C + 150 C Rectifier - Capsule Type
IXYS DSEI2X30-06C
IXYS Rectifiers 60 Amps 600V 950In Stock
Min.: 1
Mult.: 1

SMD/SMT 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 280 A 7 mA 35 ns - 40 C + 150 C DSEI 2x30-04/06 Tube
IXYS Rectifiers 1200V 11A 1.499In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 11 A Fast Recovery Rectifiers Single 2.6 V 80 A 250 uA 70 ns - 40 C + 150 C DSEI12 Tube
IXYS Rectifiers 45 Amps 1600V 247In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-3 1.6 kV 45 A Standard Recovery Rectifier Dual 1.23 V 480 A 1.5 mA - 40 C + 175 C DSP45-16 Tube
IXYS Rectifiers 120 Amps 300V 146In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 60 A Fast Recovery Rectifiers Dual Parallel 1.68 V 600 A 650 uA 30 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers RECT 1.8KV 100A SM STD RCOVR 69In Stock
40Expected 6/2/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.8 kV 100 A Standard Recovery Rectifier Dual Parallel 1.21 V 1.5 kA 2 mA - 40 C + 125 C Tube
IXYS Rectifiers RECT 300V 40A SM FAST RCVR 740In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 300 V 40 A Fast Recovery Rectifiers Single 1.2 V 340 A 5 uA 35 ns - 55 C + 175 C Reel, Cut Tape
IXYS Rectifiers RECT 1.6KV 80A RDL STD RCOVR 353In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.6 kV 80 A Standard Recovery Rectifier Single 1.17 V 1.3 kA 40 uA - 50 C + 150 C DMA80IM1600HB Tube
IXYS Rectifiers RECT 2.2KV 30A SM STD RCOVR 1.470In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 2.2 kV 30 A Standard Recovery Rectifier Single 1.24 V 370 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
IXYS Rectifiers 1200V 2X26A 300In Stock
30Expected 3/20/2026
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.2 kV 52 A Fast Recovery Rectifiers Dual Common Cathode 2.55 V 200 A 750 uA 40 ns - 40 C + 150 C DSEK60-12 Tube
IXYS Rectifiers 180 Amps 300V 130In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 90 A Fast Recovery Rectifiers Dual Parallel 1.72 V 1 kA 1 mA 30 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 10 Amps 4800V 120In Stock
Min.: 1
Mult.: 1

Screw Mount UGE-Single 4.8 kV 3.8 A Standard Recovery Rectifier Single 4.8 V 180 A 2 mA - 40 C + 150 C UGE0221AY4 Bulk
IXYS Rectifiers 60 Amps 600V 324In Stock
Min.: 1
Mult.: 1
Through Hole TO-247AD 600 V 60 A Fast Recovery Rectifiers Single 2.04 V 600 A 650 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 30 Amps 1600V 3.152In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.6 kV 30 A Standard Recovery Rectifier Single 1.45 V 300 A 1 mA - 40 C + 150 C DSI30-16 Tube
IXYS Rectifiers 23 Amps 3200V 44In Stock
Min.: 1
Mult.: 1

Screw Mount UGE-Single 3.2 kV 7.4 A Standard Recovery Rectifier Single 2.72 V 300 A 2 mA - 40 C + 150 C UGE0421AY4 Bulk
IXYS Rectifiers 5A 600V 14.062In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-2 600 V 5 A Ultra Fast Recovery Rectifiers Single Cathode Dual Anode 1.7 V 60 A 100 nA 35 ns - 55 C + 150 C DURD Reel, Cut Tape, MouseReel
IXYS Rectifiers 120 Amps 1200V 1.081In Stock
Min.: 1
Mult.: 1

Through Hole TO-264-3 1.2 kV 60 A Standard Recovery Rectifier Dual Common Cathode 1.74 V 500 A 2.5 mA 40 ns - 55 C + 175 C DSEC120 Tube
IXYS Rectifiers 30 Amps 600V 1.858In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 2.03 V 110 A 100 uA 35 ns - 55 C + 175 C DSEC30 Tube
IXYS Rectifiers 1200V 2X91A 339In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 182 A Fast Recovery Rectifiers Dual Parallel 1.87 V 1.3 kA 3 mA 60 ns - 40 C + 150 C DSEI2X101-12 Tube

IXYS Rectifiers 60 Amps 200V 605In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 200 V 50 A Fast Recovery Rectifiers Dual Common Cathode 1.1 V 350 A 200 uA 50 ns - 40 C + 150 C DSEK60-02 Tube
IXYS Rectifiers 30 Amps 800V 4.546In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 800 V 30 A Standard Recovery Rectifier Single 1.45 V 300 A 1 mA - 40 C + 150 C DSI30-08 Tube