-ar Rectifiers

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 4A,1000V, SMPC Fast Rec Avalanche 2.945In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 1 kV 4 A Fast Recovery Rectifiers Single 1.27 V 65 A 420 nA 79 ns - 55 C + 175 C AR4P AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 200V AVALANCHE RECOVERY 20.524In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 200 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A 600V 941In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT TO-277A-3 600 V 3 A Fast Recovery Rectifiers Single Cathode Dual Anode 1.24 V 50 A 330 nA 122 ns - 55 C + 175 C AR3P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 1000V 9.608In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMP (DO-220AA) 1 kV 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4A 1000V 7.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 1 kV 4 A Fast Recovery Rectifiers Single Cathode Dual Anode 1.66 V 65 A 420 nA 79 ns - 55 C + 175 C AR4P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 400V AVALANCHE RECOVERY 18.057In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 600V AVALANCHE RECOVERY 19.497In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 600 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 1000V AVALANCHE RECOVERY 14.635In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 1 kV 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 200V AVALANCHE RECOVERY 19.738In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 200 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 600V AVALANCHE RECOVERY 14.295In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 600 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 1000V AVALANCHE RECOVERY 14.527In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 1 kV 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A,1000V, SMPC Fast Rec Avalanche 2.148In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 1 kV 3 A Fast Recovery Rectifiers Single 1.04 V 50 A 330 nA 122 ns - 55 C + 175 C AR3P AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Diode Array, 2 Independent 400V 500mA, SOT-23-5 Thin 3.738In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSMD-5 400 V 500 mA Rectifier Diode Dual 1.1 V 8 A 10 uA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 800V AVALANCHE RECOVERY 21.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 800 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4A,200V,Fast RecoveryAvalanche SM 6.468In Stock
Min.: 1
Mult.: 1
Reel: 6.500

TO-277A-3 AR4P Reel, Cut Tape

onsemi Rectifiers Low Cap. Diode Array For SNGL Line w/ESD 32.036In Stock
12.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 70 V 715 mA Standard Recovery Rectifier Dual 1.25 V 450 mA 2.5 uA - 65 C + 150 C NUP1301 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 600V 7.845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMP (DO-220AA) 600 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 200V 3.511In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMP (DO-220AA) 200 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4A 600V 896In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT TO-277A-3 600 V 4 A Fast Recovery Rectifiers Single Cathode Dual Anode 1.24 V 65 A 600 nA 110 ns - 55 C + 175 C AR4P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 800V AVALANCHE RECOVERY 21.102In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 800 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4A,800V, SMPC,Fast Recovery, Avalanche
6.400On Order
Min.: 1
Mult.: 1
Reel: 6.500

SMPC (TO-277A-3) AR4P AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1A 400V Avalanche RecoverySMPRectifier Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

SMD/SMT SMP (DO-220AA) 400 V 1 A 1.25 V 30 A 1 uA - 55 C + 175 C AR1P Reel
Vishay General Semiconductor Rectifiers 1A 200V Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SMP (DO-220AA) 200 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay General Semiconductor Rectifiers 1A 800V Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SMP (DO-220AA) 800 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay General Semiconductor Rectifiers 1A 800V Avalanche RecoverySMPRectifier Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

SMD/SMT SMP (DO-220AA) 800 V 1 A 1.6 V 25 A 1 uA - 55 C + 175 C AR1P AEC-Q100 Reel