BYX Series Rectifiers

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Rectifiers HV Diode, D7.3x22, 16000V, 0.3A, 150C 2.303In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Through Hole D7.3x22 16 kV 300 mA Standard Recovery Rectifier Single 15 V 30 A 1 uA 1.5 us - 50 C + 150 C BYX Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 400V, 8A 5.727In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 400 V 8 A Standard Recovery Rectifier Single 1.1 V 400 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Ultrafast, SMA, 600V, 1.5A, 150C 16.826In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 600 V 1.5 A Ultra Fast Recovery Rectifiers Single 1.4 V 27 A 1 uA 75 ns - 50 C + 150 C BYX Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, D13x10.7W, 50V, 35A 11.276In Stock
Min.: 1
Mult.: 1
Reel: 300

D13x10.7W 50 V 35 A Standard Recovery Rectifier Single 1.1 V 360 A 100 uA 1.5 us - 50 C + 200 C BYX Ammo Pack
Diotec Semiconductor Rectifiers HV Diode, D7.3x22, 12000V, 0.5A, 150C 1.725In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Through Hole D7.3x22 12 kV 500 mA Standard Recovery Rectifier Single 10 V 30 A 1 uA 1.5 us - 50 C + 150 C BYX Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, DO-201, 1500V, 3A 74.990In Stock
Min.: 1
Mult.: 1
Reel: 1.700

DO-201 BYX Ammo Pack
Diotec Semiconductor Rectifiers HV Diode, D7.3x22, 6000V, 1A, 150C 2.188In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Through Hole D7.3x22 6 kV 1 A Standard Recovery Rectifier Single 6 V 30 A 1 uA 1.5 us - 50 C + 150 C BYX Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D7.3x22, 8000V, 0.5A, 150C 1.835In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Through Hole D7.3x22 8 kV 500 mA Standard Recovery Rectifier Single 8 V 30 A 1 uA 1.5 us - 50 C + 150 C BYX Reel, Cut Tape
Diotec Semiconductor Rectifiers Ultrafast, SMA, 1300V, 1A, 175C, AEC-Q101 4.256In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Ultra Fast Recovery Rectifiers BYX AEC-Q101 Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, DO-201, 1600V, 3A 4.523In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 1.6 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 1800V, 3A 3.466In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 1.8 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 2000V, 3A 5.727In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 2 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 200V, 3A 2.282In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 200 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 1300V, 3A 6.360In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 1.3 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, DO-201, 800V, 2A, 150C 4.660In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 800 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, DO-201, 800V, 3A, 150C 3.719In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 800 V 3 A Fast Recovery Rectifiers Single 1.2 V 100 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D5.4x7.5, 1000V, 5A, 175C 637In Stock
2.500Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 1 kV 5 A Fast Recovery Rectifiers Single 1.3 V 200 A 5 uA 200 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D5.4x7.5, 200V, 5A, 175C 1.745In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 200 V 5 A Fast Recovery Rectifiers Single 1.3 V 200 A 5 uA 200 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D5.4x7.5, 600V, 5A, 175C 3.012In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 600 V 5 A Fast Recovery Rectifiers Single 1.3 V 200 A 5 uA 200 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D5.4x7.5, 800V, 5A, 175C 6.202In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 800 V 5 A Fast Recovery Rectifiers Single 1.3 V 200 A 5 uA 200 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 100V, 5A 2.741In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 100 V 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 1000V, 5A 2.564In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 1 kV 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 400V, 5A 3.398In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 400 V 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 50V, 5A 2.173In Stock
1.250Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 50 V 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 800V, 5A 3.232In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 800 V 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack