Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.731
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Rectifiers PEC/PG4007/TR/13"/RoHS/5K/DO-41/GPP/AXIAL/PG-10/PG10-QI01/PJ/// 296In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Microchip Technology Rectifiers FRED DQ 1200 V 100 A Dual Anti-Parallel SOT-227 8In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.4 V 1 kA 100 uA 45 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DS 600 V 30 A TO-247 45In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Tube


Diodes Incorporated Rectifiers FRED GPP Rectifier TO220AB TUBE 50PCS 49In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 200 V 10 A Ultra Fast Recovery Rectifiers Dual 1.1 V 80 A 10 uA 22 ns - 55 C + 150 C Tube
Vishay General Semiconductor Rectifiers 1.0 Amp 200 Volt Glass Passivated 6.935In Stock
Min.: 1
Mult.: 1
Reel: 5.500

Through Hole DO-204AL 200 V 1 A Standard Recovery Rectifier Single 1.2 V 30 A 5 uA 200 ns - 65 C + 175 C 1N4935GP Reel, Cut Tape
Vishay General Semiconductor Rectifiers 18 Amp 150 Volt 638In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 150 V 18 A Fast Recovery Rectifiers Dual Common Cathode 1.15 V 150 A 10 uA 25 ns - 65 C + 150 C Tube
Vishay General Semiconductor Rectifiers 150volt 1.0amp 3.182In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-220AA-2 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PC AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 200V 200A AEC-Q101 625In Stock
Min.: 1
Mult.: 1

FESF16 AEC-Q101 Tube
Vishay General Semiconductor Rectifiers 3.0 Amp 50V 150ns 527In Stock
Min.: 1
Mult.: 1
Reel: 850

SMD/SMT SMC 50 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 200VOLT 12.725In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-87 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 300 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers DIO RECT VRRM 600V 1A SMA 9.904In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 600 V 1 A Standard Recovery Rectifier Single 940 mV 30 A 100 nA - 65 C + 175 C CD214A-S Reel, Cut Tape, MouseReel
IXYS Rectifiers 2In Stock
42Expected 4/3/2026
Min.: 1
Mult.: 1
SMD/SMT W4 1.8 kV 775 A Fast Recovery Rectifiers 2.6 V 7.63 kA 30 mA 1.1 us - 40 C + 125 C
Vishay General Semiconductor Rectifiers 2A,200V,25nS AVAL AEC-Q101 Qualified 357In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC-2 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 2A,50V,20ns SMB, UF Rect, SMD 248In Stock
Min.: 1
Mult.: 1
Reel: 750
AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 300 Volt 3.0A 35ns Glass Passivated 1.549In Stock
Min.: 1
Mult.: 1
Reel: 850

SMD/SMT SMC 300 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 10 uA 35 ns - 55 C + 150 C ES3x AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 200 Volt 3.0A 25ns 125 Amp IFSM 2.922In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMC 200 V 4 A 890 mV 35 ns MURS320 AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 4A, 200V, SMPC STD, SM Rect 498In Stock
Min.: 1
Mult.: 1
Reel: 1.500
SMD/SMT SMPC (TO-277A-3) 200 V 4 A Standard Recovery Rectifier Single 860 mV 100 A 10 uA 2.5 us - 55 C + 150 C S4Px AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers New Input Diodes - TO-247-e3 245In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 30 A Fast Recovery Rectifiers Single 1.41 V 270 A 100 uA 160 ns - 40 C + 150 C
Vishay Semiconductors Rectifiers 200V 30A TO-220 Fred Pt 126In Stock
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 200 V 30 A Fast Recovery Rectifiers Dual 920 mV 200 A 10 uA 26 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers fred 100V 3A - SMC 2.824In Stock
Min.: 1
Mult.: 1

SMD/SMT 100 V 3 A Fast Recovery Rectifiers Single 830 mV 130 A 2 uA 25 ns - 55 C + 175 C FRED Pt AEC-Q101

Vishay Semiconductors Rectifiers 600V 60A FRED Pt TO-247 LL 2L 104In Stock
500Expected 4/17/2026
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 60 A Fast Recovery Rectifiers Single 1.46 V 450 A 50 uA 74 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 150 Volt 35 Amp 76In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB (DO-5) 150 V 40 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 190 C Bulk
Vishay Semiconductors Rectifiers 150 Volt 35 Amp 82In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 150 V 35 A Standard Recovery Rectifier Single 1.7 V 400 A 10 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 150 Volt 12 Amp 22In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA 150 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 2.25 mA - 60 C + 200 C Bulk
Vishay Semiconductors Rectifiers 300 Volt 12 Amp 85In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 300 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 1.75 mA - 65 C + 200 C Bulk