Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip / Microsemi Rectifiers 660V UFR,FRR SQ SMT 649In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5B-2 600 V 2 A Fast Recovery Rectifiers Single 1.5 V 60 A 4 uA 45 ns - 65 C + 150 C Bulk
IXYS Rectifiers High VTG Standard Rectifier 11.302In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 (TO-263-2) 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 370 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 660V 3A Std Rectifier THT 10.407In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 600V 1A Std Rectifier SQ SMT 1.970In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A 600 V 500 mA Standard Recovery Rectifier Single 1.3 V 30 A 25 uA 2 us - 65 C + 200 C Bulk
Panjit Rectifiers 800V,General Purpose Rectifiers,TO-277B,8A 10.793In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT TO-277B-3 800 V 8 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier General Purpose 122.843In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 100 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 65 C + 175 C GF1B Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 0.8A Fast Rectifier 31.541In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FA 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 50V 1.5a Rectifier Glass Passivated 136.116In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 50 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 2 us - 65 C + 150 C S2A Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 600V 2A 20.265In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 600 V 1.5 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 65 C + 150 C S2J-13 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Rectifier Diode wideframe discrete 81.277In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TUMD2SM-2 600 V 200 mA Rectifier Diode Single 1.1 V 1 A 1 uA + 150 C RRE02VSM6 Reel, Cut Tape, MouseReel
WeEn Semiconductors Rectifiers Hyperfast pwr diode 2.982In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 2.7 V 200 A 10 uA 22 ns + 175 C
WeEn Semiconductors Rectifiers RAIL PWRDIODE 6.029In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Standard Recovery Rectifier Single 2 V 60 A 9 uA 19 ns + 150 C
Vishay Semiconductors Rectifiers 2.0 Amp 600 Volt 50 Amp IFSM 19.837In Stock
Min.: 1
Mult.: 1
Reel: 25.000

Through Hole SOD-57 600 V 2 A Standard Recovery Rectifier Single 1 V 50 A 1 uA 4 us - 55 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 20A, 600V, ESD PROTECTION, SMPD 3.776In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TO-263AC-3 600 V 20 A Standard Recovery Rectifier Single 1.03 V 150 A 25 uA 3 us - 55 C + 175 C SE20D Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3 Amp 400 Volts ESD PROTECTION 15.462In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-221AC-2 400 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Output & SW Modules - TO-244 FRED 48In Stock
Min.: 1
Mult.: 1

Screw Mount TO-244 600 V 400 A Fast Recovery Rectifiers Dual Common Cathode 1.27 V 2.88 kA 600 uA 124 ns - 40 C + 175 C
Vishay Semiconductors Rectifiers 40A 1200V Single Die 4.525In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 1.2 kV 40 A Standard Recovery Rectifier Single 1.1 V 400 A 1 mA - 40 C + 150 C Tube
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode 29.164In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 125 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 1 nA 3 us - 65 C + 175 C Bulk
IXYS Rectifiers High VTG Standard Rectifier 10.063In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 (TO-263-2) 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 370 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel

KYOCERA AVX Rectifiers DIODE SCHOTTKY 30V 1 A SOD-128 4.879In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT SMA 30 V 1.57 A Standard Recovery Rectifier Single 450 mV 20 A 100 uA - 55 C + 150 C ME Reel, Cut Tape, MouseReel
KYOCERA AVX Rectifiers DIODE FAST RECOVERY 200V 0.5A SOD-123FL 2.801In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT SOD123-2 200 V 790 mA Fast Recovery Rectifiers Single 950 mV 20 A 10 uA 30 ns - 55 C + 150 C MP Reel, Cut Tape, MouseReel
WeEn Semiconductors Rectifiers BYC60MW-650PT2/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK 589In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 60 A Hyper Fast Recovery Rectifier Single 1.75 V 660 A 30 uA 40 ns - 65 C + 175 C
Vishay Rectifiers 2X30A 600V FREDS TO-247 225In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Common Cathode 1.3 V 330 A 20 uA 46 ns - 55 C + 175 C VS-C5PH6006L-N3 Tube
Vishay Rectifiers Freds - TO-247 330In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 1.2KV 30A SM HI VOLT 440In Stock
Min.: 1
Mult.: 1
Reel: 800

Reel, Cut Tape