Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many schottky diode and schottky rectifier manufacturers including Comchip Technology, Diodes Inc., Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more. Please view our selection of schottky diodes and schottky rectifiers below.
Results: 20.270
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi Schottky Diodes & Rectifiers 2A 100V SMA SCHOTTKY BARRIER RECTIFIER 81.758In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Schottky Rectifiers SMD/SMT DO-214-2 Single Si 2 A 100 V 800 mV 50 A 50 uA - 55 C + 175 C SSA210 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 100V 1A Schottky Barrier Rectifier 206.018In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123HE-2 Single Si 1 A 100 V 800 mV 30 A 50 uA - 55 C + 150 C S110FP Reel, Cut Tape, MouseReel

onsemi Schottky Diodes & Rectifiers 3A, 200V, Schottky Rectifier 65.859In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 200 V 900 mV 80 A 7 uA - 65 C + 150 C S320 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1a 80V Rectifier Schottky Barrier 249.089In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 80 V 850 mV 40 A 200 uA - 65 C + 125 C SS18 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Schottky Diodes & Rectifiers Ls=.7nH SC-79 Single 43.273In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT Single Si 50 mA 20 V 1 V 50 uA - 65 C + 150 C SMS3923 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 3.290In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DFN-3820A-2 Single Si 1 A 40 V 490 mV 30 A 50 uA - 40 C + 150 C SS1N42
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - POWIRTAB 299In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount PowerTab Single Si 100 A 15 V 390 mV 5 kA 7 mA - 55 C + 125 C Tube
onsemi Schottky Diodes & Rectifiers SS SOT-723 SHTK DIODE 7.229In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Schottky Diodes SMD/SMT SOT-723-3 Dual 200 mA 30 V 520 mV 600 mA 10 uA + 125 C NSR30CM3 AEC-Q101 Reel, Cut Tape
Nexperia Schottky Diodes & Rectifiers PMEG060V100EPE-Q/SOT1289B/CFP1 17.818In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 14 A 60 V 560 mV 280 A 700 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 3A SBD 6.120In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 65 V 500 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 100V 5A SBD 5.712In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 100 V 640 mV 150 A 24 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 10A SBD 7.601In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 40 V 480 mV 150 A 45 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 10A SBD 10.670In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 65 V 600 mV 150 A 26 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 10A SBD 3.569In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 65 V 600 mV 150 A 26 uA + 175 C Reel, Cut Tape, MouseReel

Littelfuse Schottky Diodes & Rectifiers 2x 20A 100V Rectifier 9.165In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 40 A 880 mV 280 A 1 mA - 55 C + 150 C MBR Tube
Littelfuse Schottky Diodes & Rectifiers 2x 5A 100V Rectifier 19.544In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole ITO-220AB-3 Dual Anode Common Cathode Si 10 A 850 mV 120 A 1 mA - 55 C + 150 C MBR Tube
Nexperia Schottky Diodes & Rectifiers PMEG100T150ELPE/SOT1289B/CFP15 91.881In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 15 A 100 V 840 mV 260 A 8 uA - 55 C + 175 C Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Schottky Diodes & Rectifiers Ls=1.5nH SOT-23 Series Pair 75.362In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT Dual Series Si 50 mA 1 V 240 mV 10 uA - 65 C + 150 C SMS7630 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers Schottky Barrier Diode 751.149In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Schottky Diodes SMD/SMT SOD-523-2 Single Si 200 mA 30 V 1 V 4 A 500 nA + 125 C BAT43XV2 Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 60V 15A 2x Common Anode 13.531In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Dual Cathode Common Anode Si 30 A 60 V 590 mV 170 A 1.2 mA - 55 C + 150 C DSTF Tube

Littelfuse Schottky Diodes & Rectifiers 2x 30A 45V Rectifier 12.857In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 650 mV 432 A 1 mA - 55 C + 150 C MBR Tube
Littelfuse Schottky Diodes & Rectifiers 2x 10A 200V Rectifier 17.513In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Dual Anode Common Cathode Si 20 A 950 mV 150 A 1 mA - 55 C + 175 C MBR Tube
Diodes Incorporated Schottky Diodes & Rectifiers SBR Diode,PDI123 Diode,PDI123,3K 206.375In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT PowerDI-123-2 Single Si 3 A 60 V 650 mV 80 A 100 uA - 65 C + 150 C SBR3U60 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 1.0 Amp 60 Volt 595.326In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Schottky Rectifiers SMD/SMT DO-219AD-2 Single Si 1 A 60 V 680 mV 25 A 150 uA - 55 C + 150 C MSS1P6 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 0.5A 30V 1.270.009In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 500 mA 30 V 430 mV 5.5 A 130 uA - 65 C + 125 C MBR0530 Reel, Cut Tape, MouseReel