Small Signal Switching Diodes

 Small Signal Switching Diodes
Small Signal Switching Diodes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many small signal switching diode manufacturers including Central Semiconductor, Diodes Inc, IXYS, Microchip, Nexperia, onsemi, ROHM, Vishay & more. Please view our large selection of small signal switching diodes below.
Results: 3.916
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 9.472In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOD-323-2 100 V 350 mA 100 mA Single 4 ns 1 V 1 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 7.144In Stock
Min.: 1
Mult.: 1

Switching Diodes SMD/SMT SOD-323-2 100 V 2 A 100 mA Single 4 ns 1.2 V 25 nA - 55 C + 150 C
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 10.530In Stock
Min.: 1
Mult.: 1

Switching Diodes SMD/SMT SOD-323-2 120 V 1 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C
Vishay Semiconductors Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 3.573In Stock
Min.: 1
Mult.: 1

Switching Diodes SMD/SMT SOD-323-2 300 V 4 A 20 mA Single 50 ns 830 mV 100 nA - 55 C + 150 C
onsemi Small Signal Switching Diodes High Voltage Switching Diode Series, +175C 120V, Switching Diode 7.988In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Switching Diodes SMD/SMT X2DFN2 120 VDC 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 175 C BASH16MX2W Reel, Cut Tape
onsemi Small Signal Switching Diodes High Voltage Switching Diode Series, +175C 200V, Switching Diode 10.279In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Switching Diodes SMD/SMT X2DFN2 200 VDC 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 175 C BASH16MX2W Reel, Cut Tape
Nexperia Small Signal Switching Diodes BAV70SRA-Q/SOT1268/DFN1412-6 4.840In Stock
Min.: 1
Mult.: 1
Max.: 4.840
Reel: 5.000

Switching Diodes SMD/SMT 355 mA Single 4 ns 1 V 500 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Small Signal Switching Diodes Diode Switching 90V 0.1A 789.906In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Switching Diodes SMD/SMT SOD-523-2 90 V 500 mA 225 mA Single 4 ns 1.2 V 100 nA + 150 C 1SS400SM Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 85V 150mW 346.472In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-523 85 V 4 A 215 mA Dual 3 us 1.25 V 5 nA - 65 C + 150 C BAV199 Reel, Cut Tape, MouseReel
IXYS Small Signal Switching Diodes 40 Amps 1800V 5.051In Stock
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole TO-247AD 1.8 kV 350 A 40 A Single 100 ns 2.7 V 100 uA - 40 C + 150 C DH40-18A Tube
Toshiba Small Signal Switching Diodes 0.1A 200V Switching High-Speed Diode 21.404In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SC-61 250 V 2 A 300 mA Single 30 ns 900 mV 1 uA - 55 C + 125 C 1SS306 Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes TRIPLE HIGH VTG SWITCH 721.935In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SC-74-6 250 V 625 mA 200 mA Triple 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21TMR6 AEC-Q101 Reel, Cut Tape, MouseReel
IXYS Small Signal Switching Diodes 60 Amps 1200V 1.656In Stock
Min.: 1
Mult.: 1

Switching Diodes Through Hole ISOPLUS247-2 1.2 kV 500 A 60 A Single 80 ns 3.18 V 650 uA - 55 C + 175 C DSEPxx Tube
Toshiba Small Signal Switching Diodes Hi Spd Switch Diode 0.1A 80V VR 901.551In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT 85 V 2 A 100 mA Dual 1.6 ns 900 mV 500 nA - 55 C + 125 C 1SS226 AEC-Q101 Reel, Cut Tape, MouseReel
IXYS Small Signal Switching Diodes Sonic Fast Recovery Diode 13.325In Stock
Min.: 1
Mult.: 1

Switching Diodes Through Hole TO-220-2 1.8 kV 60 A 10 A Single 260 ns 2.27 V 50 uA - 55 C + 150 C DHG10I1800PA Tube

STMicroelectronics Small Signal Switching Diodes 600V, 25A, Ultrafast diode 49.045In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Switching Diodes SMD/SMT 600 V 170 A 25 A Single 25 ns 1.6 V 60 uA - 65 C + 175 C Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes Small Signal Diode 876.364In Stock
Min.: 1
Mult.: 1
Reel: 3.000

General Purpose Diodes SMD/SMT SOD-123 200 V 2 A 200 mA Single 50 ns 1 V 100 nA - 55 C + 150 C MMSD3070 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes Hi Conductance Fast 995.735In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOD-123 100 V 2 A 200 mA Single 4 ns 1 V 5 uA - 55 C + 150 C MMSD4448 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes High-speed switching USM IO-0.1A, VR-80V 674.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-323-3 85 V 2 A 100 mA Dual 1.6 ns 900 mV 500 nA - 55 C + 150 C 1SS302 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes Input Mod - IAP DBC 69In Stock
Min.: 1
Mult.: 1

Power Diodes SMD/SMT INT-A-PAK 800 V 4.2 kA 165 A Dual 10 ms 1.43 V - 40 C + 150 C
Vishay Semiconductors Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 9.445In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23-3 200 V 2.5 A 250 mA Dual 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20 Reel, Cut Tape
onsemi Small Signal Switching Diodes High Conductance Low Leakage 89.909In Stock
Min.: 1
Mult.: 1
Reel: 10.000

General Purpose Diodes SMD/SMT SOT-23 200 V 2 A 200 mA Dual 1.15 V 10 nA - 55 C + 150 C MMBD1503A Reel, Cut Tape, MouseReel
Vishay General Semiconductor Small Signal Switching Diodes 400 Volt 3.0A 150ns 125 Amp IFSM 4.151In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Switching Diodes Through Hole DO-201AD-2 400 V 125 A 3 A Single 150 ns 1.3 V 5 uA - 65 C + 175 C Reel, Cut Tape
WeEn Semiconductors Small Signal Switching Diodes BYV60W-600PT2/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK 2.376In Stock
Min.: 1
Mult.: 1

Power Diodes Through Hole 600 V 660 A 60 A Single 40 ns 1.35 V 10 uA - 55 C + 175 C Tube
ROHM Semiconductor Small Signal Switching Diodes DIODE-SS 200V 20A PMDE-2 4.712In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Ultra Fast Recovery Diode SMD/SMT PMDE-2 200 V 20 A 2 A Single 25 ns 990 mV 1 uA + 175 C Reel, Cut Tape, MouseReel