Infineon Bipolar Transistors - BJT

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Infineon Technologies Bipolar Transistors - BJT AF TRANS GP BJT PNP 40V 0.2A 370.679In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 200 mA 40 V 40 V 6 V 400 mV 330 mW 250 MHz - 65 C + 150 C AEC-Q100 MMBT3906 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT AF TRANS GP BJT NPN 40V 0.6A 497.615In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 600 mA 40 V 75 V 6 V 1 V 330 mW 300 MHz - 65 C + 150 C AEC-Q100 MMBT2222 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT NPN Silicon AF TRANSISTOR ARRAY 30.667In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-74-6 NPN Dual 500 mA 45 V 50 V 5 V 700 mV 330 mW 170 MHz - 65 C + 150 C AEC-Q100 BC817 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT PNP Silicon AF TRANSISTOR 35.374In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Si SMD/SMT SOT-23-3 PNP Single 100 mA 45 V 50 V 5 V 250 mV 330 mW 250 MHz - 65 C + 150 C AEC-Q100 BC857 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT AF TRANS GP BJT PNP 60V 0.6A 41.650In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 600 mA 60 V 60 V 5 V 1.6 V 330 mW 200 MHz - 65 C + 150 C AEC-Q100 MMBT2907 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT NPN Silicon AF TRANSISTOR 45.587In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 30 V 30 V 6 V 200 mV 330 mW 250 MHz - 65 C + 150 C AEC-Q100 BC848 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT NPN 45.0 V 100 mA 39.583In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 800 mA 45 V 75 V 5 V 450 mV 500 mW 170 MHz - 65 C + 150 C AEC-Q100 BCW66 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT NPN SilicnAF TRNSTRS 46.257In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 45 V 50 V 6 V 200 mV 330 mW 250 MHz - 65 C + 150 C BC850 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT AF TRANS GP BJT NPN 40V 0.2A 294.495In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 200 mA 40 V 60 V 6 V 300 mV 330 mW 300 MHz - 65 C + 150 C AEC-Q100 MMBT3904 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT AF TRANS GP BJT NPN 80V 0.5A 24.074In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 500 mA 80 V 80 V 4 V 250 mV 330 mW 100 MHz - 65 C + 150 C AEC-Q100 MMBTA Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT NPN Silicon AF TRANSISTOR ARRAY 14.480In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-74-6 NPN Dual 500 mA 45 V 50 V 5 V 700 mV 330 mW 170 MHz - 65 C + 150 C AEC-Q100 BC 817UPN Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT NPN 80 V 500 mA 32.672In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 500 mA 80 V 80 V 4 V 250 mV 330 mW 100 MHz - 65 C + 150 C AEC-Q100 SMBTA06 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT PNP Silicon AF TRANSISTOR ARRAY 27.934In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-74-6 PNP Dual 500 mA 45 V 50 V 5 V 700 mV 330 mW 200 MHz - 65 C + 150 C AEC-Q100 BC807 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT AF TRANSISTOR 27.065In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-363-6 NPN, PNP Dual 100 mA 65 V 80 V 6 V 200 mV 250 mW 250 MHz - 65 C + 150 C AEC-Q100 BC846 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT AF TRANSISTOR 274.288In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-363-6 NPN Dual 100 mA 45 V 50 V 6 V 200 mV 250 mW 250 MHz - 65 C + 150 C AEC-Q100 BC847 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT NPN 45.0 V 100 mA 161.115In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 800 mA 45 V 75 V 5 V 450 mV 500 mW 170 MHz - 65 C + 150 C AEC-Q100 BCW66 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT PNP Silicon AF TRANSISTOR 32.015In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 800 mA 45 V 60 V 5 V 700 mV 330 mW 200 MHz - 65 C + 150 C BCW68 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT AF TRANS GP BJT NPN 80V 0.5A 130.016In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 500 mA 80 V 80 V 4 V 250 mV 330 mW 100 MHz - 65 C + 150 C AEC-Q100 MMBTA Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT PNP Silicon Hi-Volt TRANSISTORS 19.897In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 200 mA 300 V 300 V 5 V 500 mV 360 mW 100 MHz - 65 C + 150 C AEC-Q100 BFN27 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT AF GP BJT NPN 40V 0.2A 53.816In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 200 mA 40 V 60 V 6 V 300 mV 330 mW 300 MHz - 65 C + 150 C AEC-Q100 SMBT3904 Reel, Cut Tape, MouseReel
Infineon Technologies Bipolar Transistors - BJT AF TRANSISTOR 40.683In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 NPN Single 500 mA 45 V 50 V 5 V 700 mV 250 mW 170 MHz - 65 C + 150 C AEC-Q100 BC 817K Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT NPN 45.0 V 100 mA 110.269In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 800 mA 45 V 75 V 5 V 450 mV 500 mW 170 MHz - 65 C + 150 C AEC-Q100 BCW66 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT AF TRANS GP BJT NPN 40V 0.6A 68.213In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 600 mA 40 V 75 V 6 V 1 V 330 mW 300 MHz - 65 C + 150 C AEC-Q100 MMBT2222 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT AF TRANS GP BJT NPN 40V 0.2A 223.579In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 200 mA 40 V 60 V 6 V 300 mV 330 mW 300 MHz - 65 C + 150 C AEC-Q100 MMBT3904 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT AF GP BJT NPN 40V 0.6A 197.125In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 600 mA 40 V 75 V 6 V 1 V 330 mW 300 MHz - 65 C + 150 C AEC-Q100 SMBT2222 Reel, Cut Tape, MouseReel