Electric Vehicle Charging Solutions

Littelfuse Electric Vehicle (EV) Charging Solutions allow designers to select the ideal solution to ensure their EV charging units are functional and safe. Off-board EV charging stations operate in harsh environments subject to extreme heat and cold, rain, snow and lightning strikes. Littelfuse products protect against these hazards, minimising the risk of faults.

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
IXYS MOSFETs 250V UltraJunc X3 Pwr MOSFET 855In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 250 V 240 A 4.1 mOhms - 20 V, 20 V 2.5 V 345 nC - 55 C + 150 C 1.25 kW Enhancement HiPerFET Tube
IXYS MOSFETs 1000V 32A TO-264 Power MOSFET 194In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1 kV 32 A 220 mOhms - 30 V, 30 V 3.5 V 130 nC - 55 C + 150 C 890 W Enhancement HiPerFET Tube
IXYS MOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET 664In Stock
Min.: 1
Mult.: 1
Si SMD/SMT TO-263-3 N-Channel 1 Channel 250 V 80 A 13 mOhms - 20 V, 20 V 2.5 V 83 nC - 55 C + 150 C 390 W Enhancement HiPerFET Tube

IXYS MOSFETs MOSFET 650V/100A Ultra Junction X2 118In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 100 A 30 mOhms - 30 V, 30 V 2.7 V 180 nC - 55 C + 150 C 1.04 kW Enhancement HiPerFET Tube

IXYS MOSFETs MOSFET 650V/60A Ultra Junction X2 889In Stock
Min.: 1
Mult.: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 60 A 52 mOhms - 30 V, 30 V 2.7 V 107 nC - 55 C + 150 C 780 W Enhancement HiPerFET Tube

IXYS MOSFETs MOSFET 650V/34A Ultra Junction X2 660In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 34 A 105 mOhms - 30 V, 30 V 2.7 V 56 nC - 55 C + 150 C 540 W Enhancement HiPerFET Tube

IXYS MOSFETs MOSFET 650V/46A Ultra Junction X2 403In Stock
Min.: 1
Mult.: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 46 A 76 mOhms - 30 V, 30 V 2.7 V 75 nC - 55 C + 150 C 660 W Enhancement HiPerFET Tube
IXYS MOSFETs TO264 650V 102A N-CH X2CLASS 239In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 650 V 102 A 30 mOhms - 30 V, 30 V 3 V 152 nC - 55 C + 150 C 1.04 kW Enhancement HiPerFET Tube
IXYS MOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET 410In Stock
100Expected 3/30/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 250 V 80 A 13 mOhms - 20 V, 20 V 2.5 V 83 nC - 55 C + 150 C 390 W Enhancement HiPerFET Tube

IXYS MOSFETs 850V Ultra Junction X-Class Pwr MOSFET 297In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 850 V 20 A 330 mOhms - 30 V, 30 V 3.5 V 63 nC - 55 C + 150 C 540 W Enhancement HiPerFET Tube

IXYS MOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET 384In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 250 V 80 A 16 mOhms - 20 V, 20 V 2.5 V 83 nC - 55 C + 150 C 390 W Enhancement HiPerFET Tube
IXYS MOSFETs MOSFET 650V/22A Ultra Junction X2 729In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 22 A 160 mOhms - 30 V, 30 V 2.7 V 38 nC - 55 C + 150 C 390 W Enhancement HiPerFET Tube

IXYS MOSFETs N-Ch 200V Enh FET 200Vdgr 300A 4mOhm 250In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-PLUS-3 N-Channel 1 Channel 200 V 300 A 4 mOhms - 20 V, 20 V 2.5 V 375 nC - 55 C + 150 C 1.25 mW Enhancement HiPerFET Tube
IXYS MOSFETs TO220 650V 8A N-CH X2CLASS 28In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 8 A 500 mOhms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 150 W Enhancement HiPerFET Tube
IXYS MOSFETs 250V/60A Ultra Junct ion X3-Class MOSFET 225In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 250 V 60 A 19 mOhms - 20 V, 20 V 2.5 V 50 nC - 55 C + 150 C 320 W Enhancement HiPerFET Tube
IXYS MOSFETs 200V/90A X3-Class HiPerFET 269In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 90 A 12.8 mOhms - 20 V, 20 V 2.5 V 78 nC - 55 C + 150 C 390 W Enhancement HiPerFET Tube
IXYS MOSFETs 650V/80A TO-247-4L 509In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-4 N-Channel 1 Channel 650 V 80 A 38 mOhms - 30 V, 30 V 3.5 V 140 nC - 55 C + 150 C 890 W Enhancement HiPerFET Tube
IXYS MOSFETs 1000V 32A TO-268HV Power MOSFET 257In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 1 kV 32 A 220 mOhms - 30 V, 30 V 3.5 V 130 nC - 55 C + 150 C 890 W Enhancement HiPerFET Tube
IXYS MOSFETs 1000V 26A TO-268HV Power MOSFET 140In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-268-3 N-Channel 1 Channel 1 kV 8 A 320 mOhms - 30 V, 30 V 3.5 V 113 nC - 55 C + 150 C 860 W Enhancement HiPerFET Tube
IXYS MOSFETs MOSFET 650V/150A Ultra Junction X2 51In Stock
Min.: 1
Mult.: 1

Si Through Hole PLUS-264-3 N-Channel 1 Channel 650 V 150 A 17 mOhms - 30 V, 30 V 2.7 V 430 nC - 55 C + 150 C 1.56 kW Enhancement HiPerFET Tube
IXYS MOSFETs 850V Ultra Junction X-Class Pwr MOSFET 238In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 850 V 20 A 330 mOhms - 30 V, 30 V 3.5 V 63 nC - 55 C + 150 C 540 W Enhancement HiPerFET Tube
IXYS MOSFETs 1000V 52A PLUS247 Power MOSFET 195In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-PLUS-3 N-Channel 1 Channel 1 kV 52 A 125 mOhms - 30 V, 30 V 3.5 V 245 nC - 55 C + 150 C 1.25 mW Enhancement HiPerFET Tube
IXYS MOSFETs TO264 150V 400A N-CH 4CLASS 1.159In Stock
375Expected 4/1/2026
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 150 V 400 A 3.1 mOhms - 20 V, 20 V 4.5 V 430 nC - 55 C + 175 C 1.5 kW Enhancement HiPerFET Tube
IXYS MOSFETs 1000V 32A TO-247 Power MOSFET 494In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 32 A 220 mOhms - 30 V, 30 V 3.5 V 130 nC - 55 C + 150 C 890 W Enhancement HiPerFET Tube

IXYS MOSFETs 850V Ultra Junction X-Class Pwr MOSFET 250In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 850 V 50 A 105 mOhms - 30 V, 30 V 3.5 V 152 nC - 55 C + 150 C 890 W Enhancement HiPerFET Tube