onsemi UF3SC Series SiC MOSFETs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename
onsemi SiC MOSFETs 650V/40MOSICFETG3TO263-7 748In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 650 V 43 A 42 mOhms - 25 V, + 25 V 6 V 43 nC - 55 C + 175 C 195 W Enhancement SiC FET
onsemi SiC MOSFETs 1200V/40MOSICFETG3TO263-7 270In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 1.2 kV 47 A 35 mOhms - 25 V, + 25 V 6 V 43 nC - 55 C + 175 C 214 W Enhancement SiC FET
onsemi SiC MOSFETs 650V/7MOSICFETG3TO247-4 255In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 120 A 9 mOhms - 12 V, + 12 V 6 V 214 nC - 55 C + 175 C 789 W Enhancement AEC-Q101 SiC FET
onsemi SiC MOSFETs 1200V/16MOSICFETG3TO247-3 205In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 107 A 21 mOhms - 20 V, + 20 V 4 V 218 nC - 55 C + 175 C 517 W Enhancement AEC-Q101 SiC FET
onsemi SiC MOSFETs 1200V/9MOSICFETG3TO247-4 515In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 120 A 11 mOhms - 20 V, + 20 V 4 V 234 nC - 55 C + 175 C 789 W Enhancement AEC-Q101 SiC FET
onsemi SiC MOSFETs 1200V/16MOSICFETG3TO247-4 466In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 107 A 21 mOhms - 20 V, + 20 V 4 V 218 nC - 55 C + 175 C 517 W Enhancement AEC-Q101 SiC FET
onsemi SiC MOSFETs 650V/30MOSICFETG3TO263-7 56.800Factory Stock Available
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 650 V 62 A 27 mOhms - 25 V, + 25 V 6 V 43 nC - 55 C + 175 C 214 W Enhancement SiC FET