e200z0h Core 32-bit Microcontrollers - MCU

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body 3.934In Stock
Min.: 1
Mult.: 1
: 500

SPC560B50L5 SMD/SMT LQFP-144 e200z0h 512 kB 32 kB 32 bit 10 bit 64 MHz 123 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body 489In Stock
Min.: 1
Mult.: 1

SPC560B50L3 SMD/SMT LQFP-100 e200z0h 512 kB 32 kB 32 bit 10 bit 64 MHz 75 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis 993In Stock
Min.: 1
Mult.: 1
: 1.000

SPC560P40L1 SMD/SMT LQFP-64 e200z0h 256 kB 20 kB 32 bit 10 bit 64 MHz 37 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 745In Stock
Min.: 1
Mult.: 1

SPC57 0S SMD/SMT TQFP-64 e200z0h 256 kB 32 kB 32 bit 12 bit 80 MHz 43 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 688In Stock
Min.: 1
Mult.: 1
: 1.000

SPC57 0S SMD/SMT TQFP-64 e200z0h 512 kB 48 kB 32 bit 12 bit 80 MHz 43 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU 768KB Flash 64MHz -40/+125degC 72In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 90In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 48 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU BOLERO 1M Cu WIRE 90In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 811In Stock
Min.: 1
Mult.: 1
: 1.000

SPC560B50L1 SMD/SMT LQFP-64 e200z0h 512 kB 32 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 70In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU BOLERO 100LD F/G For MPC5602D 244In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 79 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 40In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-176 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB 189In Stock
Min.: 1
Mult.: 1
: 500

SPC560P50L5 SMD/SMT LQFP-144 e200z0h 512 kB 40 kB 32 bit 2 x 10 bit 64 MHz 106 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M FLASH 48K RAM 40In Stock
Min.: 1
Mult.: 1

MPC560xS SMD/SMT LQFP-176 e200z0h 1 MB 48 kB 32 bit 10 bit 64 MHz 133 I/O 3 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors SPC5602DF1VLH4R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

MPC560xB SMD/SMT LQFP-64 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 45 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 416In Stock
1.000Expected 6/15/2026
Min.: 1
Mult.: 1
: 1.000

SPC560B64L3 SMD/SMT LQFP-100 e200z0h 1.5 MB 96 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Gateway 283In Stock
Min.: 1
Mult.: 1
: 1.000

SPC560C50L3 SMD/SMT LQFP-100 e200z0h 512 kB 48 kB 32 bit 10 bit 64 MHz 75 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB 296In Stock
2.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 1.000

SPC560P50L3 SMD/SMT LQFP-100 e200z0h 512 kB 40 kB 32 bit 2 x 10 bit 64 MHz 67 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU BOLERO 1M Cu WIRE 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU 1MB Flash 64MHz 395In Stock
Min.: 1
Mult.: 1
: 500

MPC560xB SMD/SMT LQFP-144 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 121 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU 256K FLASH, 20K RAM 450In Stock
Min.: 1
Mult.: 1

MPC560xP SMD/SMT LQFP-100 e200z0h 256 kB 20 kB 32 bit 10 bit 64 MHz 3.3 V 5.5 V AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 228In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-144 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 121 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 768KB Flash 64MHz -40/+125degC 300In Stock
Min.: 1
Mult.: 1
: 1.000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 241In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-144 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 121 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray