Nuvoton 8-bit Microcontrollers - MCU

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash ROM, 4KB SRAM, 2 CHs of SPI,1T/8051 230In Stock
Min.: 1
Mult.: 1

8051 64 kB 4 kB LQFP-48 24 MHz 12 bit 43 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Tray

Nuvoton 8-bit Microcontrollers - MCU 8K Bytes Shared with LDROM 960In Stock
Min.: 1
Mult.: 1

8051 8 kB 1 kB TSSOP-14 24 MHz 12 bit 12 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 85? 1.126In Stock
Min.: 1
Mult.: 1
: 3.000

8051 18 kB 256 B QFN-20 16 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel

Nuvoton 8-bit Microcontrollers - MCU 32KB Flash ROM, 2KB SRAM, 2 CHs of SPI,1T/8051 368In Stock
Min.: 1
Mult.: 1

8051 32 kB 2 kB LQFP-32 24 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray

Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 4KB LDROM 417In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB TSSOP-20 24 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash, 4KB SRAM, 2 CHs of SPI,1T/8051,LCD,TK 500In Stock
Min.: 1
Mult.: 1

8051 64 kB 4 kB LQFP-64 24 MHz 12 bit 55 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Tray

Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 800In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB MSOP-10 24 MHz 12 bit 7 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 566In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB TSSOP-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU 32KB Flash ROM, 2KB SRAM, 2 CHs of SPI,1T/8051 490In Stock
Min.: 1
Mult.: 1

8051 32 kB 2 kB QFN-33 24 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 980In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB QFN-20 24 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash, 4KB SRAM, 2 CHs of SPI,1T/8051,LCD 500In Stock
Min.: 1
Mult.: 1

8051 64 kB 4 kB LQFP-64 24 MHz 12 bit 56 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash, 4KB SRAM, 2 CHs of SPI,1T/8051,LCD,TK 155In Stock
Min.: 1
Mult.: 1

8051 64 kB 4 kB LQFP-48 24 MHz 12 bit 42 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Tray

Nuvoton 8-bit Microcontrollers - MCU 16K Bytes Shared with LDROM 600In Stock
Min.: 1
Mult.: 1

8051 8 kB 1 kB MSOP-10 24 MHz 12 bit 8 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 16K Bytes Shared with LDROM 200In Stock
5.106On Order
Min.: 1
Mult.: 1

8051 16 kB 1 kB TSSOP-20 24 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM 744In Stock
Min.: 1
Mult.: 1

8051 32 kB 2 kB TSSOP-20 24 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM 1.308In Stock
Min.: 1
Mult.: 1

8051 32 kB 2 kB LQFP-32 24 MHz 12 bit 30 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM 975In Stock
Min.: 1
Mult.: 1

8051 32 kB 2 kB QFN-33 24 MHz 12 bit 30 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 16K Bytes Shared with LDROM 0.4mm Pitch width 790In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB QFN-20 24 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray

Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 85? 655In Stock
888Expected 4/20/2027
Min.: 1
Mult.: 1

8051 18 kB 256 B TSSOP-20 16 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 4KB LDROM Non-Stocked Lead-Time 36 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8051 16 kB 1 kB TSSOP-20 24 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Reel

Nuvoton 8-bit Microcontrollers - MCU 32KB Flash ROM, 1KB SRAM, 4KB LDROM Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

8051 32 kB 1 kB TSSOP-20 24 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 32KB Flash ROM, 1KB SRAM, 4KB LDROM Non-Stocked Lead-Time 36 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8051 32 kB 1 kB TSSOP-20 24 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Reel
Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 4KB LDROM Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

8051 16 kB 1 kB QFN-20 24 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 4KB LDROM Non-Stocked Lead-Time 36 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

8051 16 kB 1 kB QFN-20 24 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Reel
Nuvoton 8-bit Microcontrollers - MCU 32KB Flash ROM, 1KB SRAM, 4KB LDROM Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

8051 32 kB 1 kB QFN-20 24 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray