EFM8UB Series 8-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 2 kB RAM 8-bit Universal Bee MCU 56.233In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 8 kB 2.25 kB QFN-20 50 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU 2.030In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU 7.493In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 16 kB 2.25 kB QFN-28 50 MHz 12 bit 22 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU 13.302In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU 473In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.25 kB QFN-28 50 MHz 12 bit 22 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 2 kB RAM 8-bit Universal Bee MCU 1.493In Stock
5.040Expected 12/18/2026
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 2.25 kB QFN-20 50 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Tube

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 20 Weeks
Min.: 1.911
Mult.: 1.911

CIP-51 8051 16 kB 2.25 kB QFN-24 50 MHz 12 bit 17 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Tube

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

CIP-51 8051 16 kB 2.25 kB QFN-24 50 MHz 12 bit 17 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Reel