MSP430F122 Series 16-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM U SART + Comparator A A 595-430F122IPW 1.693In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 4 kB 256 B TSSOP-28 8 MHz No ADC 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F122 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM U SART + Comparator A A 595-430F122IRHBT 580In Stock
Min.: 1
Mult.: 1
: 3.000

MSP430 4 kB 256 B VQFN-32 8 MHz No ADC 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F122 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM U SART + Comparator A A 595-430F122IDWR Non-Stocked Lead-Time 18 Weeks
Min.: 260
Mult.: 20

MSP430 4 kB 256 B SOIC-28 8 MHz 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F122 Tube
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM U SART + Comparator A A 595-430F122IPWR Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 50

MSP430 4 kB 256 B TSSOP-28 8 MHz 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F122 Tube
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM U SART + Comparator A A 595-430F122IRHBR Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
: 250

MSP430 4 kB 256 B VQFN-32 8 MHz No ADC 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F122 Reel