S32K389HHT0MJGST

NXP Semiconductors
771-S32K389HHT0MJGST
S32K389HHT0MJGST

Mfr.:

Description:
ARM Microcontrollers - MCU S32K389, ASIL D, 2x1Gbps Eth, HSE B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
450
Expected 6/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,48 € 57,48 €
47,39 € 473,90 €
44,88 € 1.122,00 €
42,11 € 3.789,90 €
40,92 € 11.048,40 €
540 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
S32K89
SMD/SMT
BGA-437
ARM Cortex M7
12 MB
32 bit
12 bit
320 MHz
2.25 MB
2.97 V
5.5 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 8 bit
Data RAM Type: RAM
Interface Type: I2C, SPI
Operating Supply Voltage: 2.97 V to 5.5 V
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935464811557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A991.b.1

S32K389 Automotive General Purpose MCUs

NXP Semiconductors S32K389 Automotive General Purpose MCUs are part of the S32K3 platform, introducing 12MB flash and 2.3MB SRAM and up to 12x CAN FD interfaces. Additionally, the S32K389 features trusted higher core performance (Arm® Cortex®-M7 at 320MHz with Lockstep/Split-Lock modes, 2x 1Gbps Ethernet, HSE-B with AES accelerator) to merge body, comfort, and gateway control. The devices reduce cost and complexity across vehicle domains.