Tube High Speed Operational Amplifiers

Results: 647
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps 10.892In Stock
Min.: 1
Mult.: 1

LT1361 2 Channel 50 MHz 800 V/us 92 dB 34 mA 1 uA 300 uV 36 V 5 V 3.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA4132UA/2K5 6.746In Stock
Min.: 1
Mult.: 1

OPA4132 4 Channel 8 MHz 20 V/us 120 dB 86 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Low Power R-R I/O Amp 13.971In Stock
Min.: 1
Mult.: 1

AD8030 2 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=1 OP AMP 1.551In Stock
Min.: 1
Mult.: 1

AD9631 1 Channel 110 MHz 1.3 kV/us 52 dB 90 dB 70 mA 7 uA 3 mV 12 V 6 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr 6.729In Stock
Min.: 1
Mult.: 1

LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 3 uA 3 mV 12.6 V 2.375 V 13.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA132U/2K5 2.853In Stock
Min.: 1
Mult.: 1

OPA132 1 Channel 8 MHz 20 V/us 130 dB 96 dB 40 mA 50 pA 200 uV 36 V 5 V 4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 12MHz, 400V/ s Op Amps 7.242In Stock
Min.: 1
Mult.: 1

LT1355 2 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 50MHz, 800V/ s Op Amp 3.417In Stock
Min.: 1
Mult.: 1

LT1360 1 Channel 50 MHz 800 V/us 92 dB 34 mA 1 uA 300 uV 36 V 3 V 3.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC Hi Iout, Vltg Fdbk, Lo Cost Op Amp 8.394In Stock
Min.: 1
Mult.: 1

AD8055 1 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 6.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 70MHz, 1000V/ s Op Amp 3.841In Stock
Min.: 1
Mult.: 1

LT1363 1 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 500MHz, 3nV/rtHz, AV =10 Op Amp 207In Stock
Min.: 1
Mult.: 1

LT1222 1 Channel 500 MHz 200 V/us 46 dB 120 dB 26 mA 300 nA 100 uV 36 V 5 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp 649In Stock
Min.: 1
Mult.: 1

LT1739 2 Channel 200 MHz 600 V/us 76 dB 83 dB 1.2 A 6 uA 1 mV 27 V 8 V 10 mA - 40 C + 85 C SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 830In Stock
Min.: 1
Mult.: 1

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 140 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 693In Stock
Min.: 1
Mult.: 1

LT1804 2 Channel 83 MHz 100 V/us 96 dB 42 mA 5.5 uA 1.5 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 165MHz, R2R In & Out, 0.95nV/vHz L 180In Stock
Min.: 1
Mult.: 1

LT6201 2 Channel 165 MHz 44 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers QUAD LOW PWR JFET OP AMP 277In Stock
Min.: 1
Mult.: 1

OP482 4 Channel 4 MHz 9 V/us 90 dB 10 mA 100 pA 4 mV 36 V 9 V 210 uA - 40 C + 85 C Through Hole PDIP-14 Tube

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Dual ALT 59 ALT 595-OPA2354AIDDA 924In Stock
Min.: 1
Mult.: 1

OPA2354 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Wideband Hi-Out put Current A 595-O A 595-OPA2613IDR 359In Stock
Min.: 1
Mult.: 1

OPA2613 2 Channel 125 MHz 70 V/us 97 dB 100 dB 350 mA 14.5 uA 200 uV 12 V 5 V 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback 194In Stock
Min.: 1
Mult.: 1

THS3095 1 Channel 235 MHz 7.3 kV/us 69 dB 250 mA 15 uA 900 uV 32 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 100MHz C F Amps 193In Stock
Min.: 1
Mult.: 1

LT1229 2 Channel 100 MHz 1 kV/us 65 dB 69 dB 30 mA 3 mV 36 V 4 V 6 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps 188In Stock
Min.: 1
Mult.: 1

LT1365 4 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, 416In Stock
Min.: 1
Mult.: 1

LT6200 1 Channel 1.6 GHz 340 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Wideband Voltag e Feedback A 595-OP A 595-OPA2690I-14DR 437In Stock
Min.: 1
Mult.: 1

OPA2690 2 Channel 300 MHz 1.8 kV/us 69 dB 65 dB 190 mA 13 uA 1 mV 12 V 5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Dual 1.793In Stock
Min.: 1
Mult.: 1

ADA4851-2 2 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 848In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 60 MHz 15 V/us 126 dB 20.8 mA 55 nA 20 uV 44 V 8 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube