WIZnet Ethernet ICs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Product Standard Number of Transceivers Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIZnet Ethernet ICs 3-in-1 Ethernet Controller : TCP/IP +MAC+PHY 3.079In Stock
Min.: 1
Mult.: 1

Ethernet Controllers
WIZnet Ethernet ICs a WIZnet 10/100 TOE ethernet chip that combines the high-speed ethernet performance with Dual IPv4/v6 Hardware stack. 1.914In Stock
Min.: 1
Mult.: 1

WIZnet Ethernet ICs W55RP20 microcontroller, Dual ARM Cortex-M0+ a. 133MHz, 2MByte Flash memory on-chip, 264kB on-chip SRAM in six independent banks, DMA controller 2.363In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-68 I2C, SPI, UART, USB 1.8 V 3.3 V - 40 C + 85 C
WIZnet Ethernet ICs W5500 + Transformer + RJ-45, MAC Address Embedded 439In Stock
Min.: 1
Mult.: 1

WIZnet Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY 13.231In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 Ethernet Controllers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MDI, MDI-X, SPI 3 V 3.6 V - 40 C + 85 C W5100 Tray
WIZnet Ethernet ICs 3-in-1 Ethernet Controller : TCP/IP +MAC+PHY 15.334In Stock
Min.: 1
Mult.: 1

SMD/SMT Ethernet Controllers 10BASE-T/TE, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MDI-X, Parallel, SPI 3.3 V - 40 C + 85 C
WIZnet Ethernet ICs TCP/IP +MAC+PHY- 8bit BUS / SPI 48pin 1.247In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 Ethernet Controllers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MDI-X, Parallel, SPI 2.97 V 3.63 V - 40 C + 125 C W5100 Bulk
WIZnet Ethernet ICs 10/100 Base-T/TX PHY SPI Interface 7x7 748In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT LQFP-48 Ethernet Controllers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MDI-X, Parallel, SPI 2.97 V 3.63 V - 40 C + 85 C Reel, Cut Tape
WIZnet Ethernet ICs HI PERF ENET CONTR TCP/IP+MAC+PHY 1.254In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 Ethernet Controllers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s 8 bit/16 bit, MDI, MDI-X 3 V 3.6 V - 40 C + 85 C
WIZnet Ethernet ICs 3in1 Enet Controller TCP/IP +MAC+PHY 5.220In Stock
31.390Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT LQFP-48 Ethernet Controllers 10/100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s SPI 2.97 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
WIZnet Ethernet ICs 10/100Mbps Ethernet & Up to 921,600bps serial speed, Easy to add Ethernet networking function through UART interface of any device / MCU 18In Stock
348Expected 5/21/2026
Min.: 1
Mult.: 1

Serial to Ethernet Chip UART
WIZnet Ethernet ICs a WIZnet 10/100 TOE ethernet chip that combines the high-speed ethernet performance with Dual IPv4/v6 Hardware stack. Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 200

WIZnet Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 200
Reel: 200

SMD/SMT QFN-48 Ethernet Controllers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MDI, MDI-X, SPI 2.97 V 3.63 V - 55 C + 85 C Reel