PIC10 Core 8-bit Microcontrollers - MCU

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 1.856In Stock
Min.: 1
Mult.: 1
Reel: 3.300

PIC10 896 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 1.8V - 3.6V 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIC10 896 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ext Temp SOT-23 4.710In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIC10 384 B 16 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 384B Flash, 16B RAM, 4 I/O 3.545In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B PDIP-8 4 MHz No ADC 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V 8.343In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIC10 384 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB Fl 16B RAM 1.894In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B DFN-8 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU 384 B FL 16 RAM 1.570In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B PDIP-8 8 MHz 8 bit 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10F22x Tube

Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V 901In Stock
Min.: 1
Mult.: 1

PIC10 896 B 64 B PDIP-8 16 MHz 8 bit 4 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC10(L)F32x Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB Fl 16B RAM 2.145In Stock
Min.: 1
Mult.: 1
Reel: 3.300

PIC10 384 B 16 B DFN-8 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 909In Stock
Min.: 1
Mult.: 1

PIC10 384 B 64 B PDIP-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10(L)F32x Tube

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 970In Stock
Min.: 1
Mult.: 1

PIC10 768 B 23 B PDIP-8 8 MHz 8 bit 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10F22x Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB 16B RAM 1.040In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B DFN-8 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB 24B RAM 1.840In Stock
Min.: 1
Mult.: 1

PIC10 768 B 24 B DFN-8 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind Temp PDIP8 7.434In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B PDIP-8 4 MHz No ADC 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind Temp SOT-23 12.329In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIC10 384 B 16 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ext Temp SOT-23 9.044In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIC10 768 B 24 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp SOT-23 5.354In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIC10 768 B 24 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind Temp SOT-23 13.803In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIC10 384 B 16 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ext Temp SOT-23 9.349In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIC10 768 B 24 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp SOT-23 12.417In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIC10 768 B 24 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 384 B FL 16 RAM 3.187In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIC10 384 B 16 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F22x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 2.211In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIC10 768 B 23 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F22x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 3.385In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIC10 768 B 23 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 4.631In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIC10 384 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 2.718In Stock
Min.: 1
Mult.: 1

PIC10 896 B 64 B PDIP-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10(L)F32x Tube