Microprocessors - MPU

Results: 2.148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Microprocessors - MPU CORTEX-A5 MPU,BGA,IND TEMP,1Gb LPDDR2, MRLC
168Expected 6/5/2026
Min.: 1
Mult.: 1

ARM Cortex A5 1 Core 32 bit 500 MHz TFBGA-361 32 kB 32 kB 1.8 V SAMA5D2 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Microprocessors - MPU 1 TOPS vision SoC wi th RGB-IR ISP for 1
500Expected 6/12/2026
Min.: 1
Mult.: 1
: 500

Arm Cortex-A53 4 Core 64 bit 1.4 GHz FCCSP-484 32 kB 32 kB 1.1 V, 1.8 V, 3.3 V AM62A3 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 1GHz MPU for Security 515In Stock
Min.: 1
Mult.: 1

STM32MP1 Tray
NXP Semiconductors Microprocessors - MPU MCF548X V4ECORE MMU FPU
200Expected 6/11/2026
Min.: 1
Mult.: 1
No
ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF548X SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600MHz ROML 1568K FBGA320 -40/125
900Expected 2/25/2027
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors T2081NXE8TTB
NXP Semiconductors Microprocessors - MPU 1.87GT/s DDR3/3L 2x10GE
60Expected 3/8/2027
Min.: 1
Mult.: 1

e6500 8 Core 64 bit 1.8 GHz FCPBGA-780 32 kB 32 kB 1.025 V T2081 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors T4161NXE7TTB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power, 16x 1.8GHz threads, 1.87G DDR3L, 4x10GE, crypto enabled, -40-105C, Rev 2, lo pwr
12Expected 6/11/2026
Min.: 1
Mult.: 1

e6500 16 Core 64 bit 1.8 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4160 SMD/SMT - 40 C + 105 C Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial and Graphics
959Expected 6/22/2026
Min.: 1
Mult.: 1

ARM Cortex A7 32 bit 900 MHz TFBGA-320 STM32MP1 SMD/SMT Tray
STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz, Cortex-M33 400MHz, 2xEthernet, 2xFD-CAN LVDS/DSI
1.008Expected 6/15/2026
Min.: 1
Mult.: 1

STM32MP2 Tray
Texas Instruments Microprocessors - MPU Sitara ARM Cortex-A8 MPU
175Expected 6/2/2026
Min.: 1
Mult.: 1

ARM Cortex A8 1 Core 32 bit 800 MHz PBGA-324 32 kB 32 kB 1.26 V AM3352 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al arm Cortex-A15 & A 595-AM5748ABZX
60Expected 6/12/2026
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 7 Core 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz FCBGA-760 2 x 32 kB 2 x 32 kB 1.15 V AM5748 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Low-power Arm Cortex -A53 SoC with displ
900Expected 9/24/2026
Min.: 1
Mult.: 1
: 1.000

Arm Cortex-A53 2 Core 64 bit 1.25 GHz FCCSP-373 32 kB 32 kB AM62L SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors Microprocessors - MPU LS1012A - XT WE PFE GbE PCIe SATA 1G R2
128Expected 7/6/2026
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 16-core, 2.2GHz, -40 to 105C, Security enabled, CAN-FD
10Expected 10/8/2026
Min.: 1
Mult.: 1

ARM Cortex A72 16 Core 64 bit 2.2 GHz FCPBGA-1517 48 kB 32 kB 850 mV LX2160 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU S250,AE120,16M NVM,GTM, w/o Math Accel
25Expected 11/13/2026
Min.: 1
Mult.: 1

ARM Cortex R52 S32E2 Tray
NXP Semiconductors Microprocessors - MPU S32G274A Arm Cortex-M7 and -A53, HSE w/Prem Security, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor
100Expected 9/18/2026
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 7 Core 400 MHz, 1 GHz FCPBGA-525 3 x 32 kB, 4 x 32 kB 3 x 32 kB, 4 x 32 kB 720 mV to 870 mV S32G2 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU S32G378A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor
25Expected 9/14/2026
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 7 Core 1.3 GHz FCPBGA-525 32 kB 32 kB S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G378A Arm Cortex-M7 and -A53, HSE w/Premium Security, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor
25Expected 9/18/2026
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 7 Core 32 bit/64 bit 400 MHz, 1.3 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G379A Arm Cortex-M7 and -A53, HSE w/Premium Security, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor
25Expected 9/18/2026
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 8 Core 32 bit/64 bit 400 MHz, 1.3 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G398A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor
25Expected 9/18/2026
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 11 Core 32 bit/64 bit 400 MHz, 1 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G398A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor
25Expected 9/14/2026
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 11 Core 1.3 GHz FCPBGA-525 32 kB 32 kB S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G398A Arm Cortex-M7 and -A53, HSE w/Premium Security, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor
25Expected 9/18/2026
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 11 Core 32 bit/64 bit 400 MHz, 1 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU 8xA53 - 1.1GHz, 3xM7 - 400MHz, 15M
25Expected 9/18/2026
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 11 Core 32 bit/64 bit 400 MHz, 1.1 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G398A Arm Cortex-M7 and -A53, HSE w/Premium Security, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor
25Expected 9/18/2026
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 11 Core 32 bit/64 bit 400 MHz, 1.3 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G399A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor
25Expected 9/18/2026
Min.: 1
Mult.: 1
: 500

ARM Cortex A53, ARM Cortex M7 12 Core 32 bit/64 bit 400 MHz, 1 GHz FCPBGA-525 4 x 32 kB, 8 x 32 kB 4 x 32 kB, 8 x 32 kB 800 mV SMD/SMT - 40 C + 105 C Reel, Cut Tape