RF System on a Chip - SoC

Results: 1.753
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC BG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +8 dBm, +125C, QFN40 466In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 1024 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC MG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +8 dBm, +125C, QFN40 477In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 1024 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC MG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +6 dBm, +55C, QFN40 479In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 1024 kB - 20 C + 55 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC BG301, 0k Flash, 512k RAM, +10 dBm, +125C, QFN40 488In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC MG301, 0k Flash, 512k RAM, +10 dBm, +125C, QFN40 483In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +20 dBm, QFN48 331In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 20 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 85.5 mA 256 kB - 40 C + 85 C QFN-48 Tray
Espressif Systems RF System on a Chip - SoC ESP32-C61 is a low-power MCU-based system on a chip (SoC). ESP32-C61 integrates 2.4 GHz Wi-Fi 6 and Bluetooth Low Energy (Bluetooth LE). ESP32-C61 consists of a 32-bit RISC-V single-core microprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, RF m 848In Stock
4.000Expected 7/21/2026
Min.: 1
Mult.: 1

Silicon Labs RF System on a Chip - SoC SiWN917Y RCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna 99In Stock
Min.: 1
Mult.: 1

Cut Tape
Renesas / Dialog RF System on a Chip - SoC Automotive Bluetooth Low Energy 5.3 SoC with integrated ARM Cortex-M0+, memories and peripherals, compliant with the AEC-Q100 (Grade 2) standard 499In Stock
Min.: 1
Mult.: 1
Reel: 4.000

System-on-Chip (SoC) ARM Cortex M0+ Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN48 3.773In Stock
Min.: 1
Mult.: 1

Sub-GHz QFN-48 Tray
Espressif Systems RF System on a Chip - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a low power coprocessor, a Wi-Fi baseband, a 1.928In Stock
2.000Expected 7/21/2026
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 98.4 dBm 1.8 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56

Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 256In Stock
Min.: 1
Mult.: 1

Automotive Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 125 C FCCSP-102 Tray
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 239In Stock
Min.: 1
Mult.: 1

Automotive Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 125 C FCCSP-102 Tray
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 183In Stock
Min.: 1
Mult.: 1

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 105 C FCCSP-102 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +10 dBm, BGA136, MVP 3.400In Stock
Min.: 1
Mult.: 1

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 19.5 mA 3200 kB - 40 C + 125 C BGA-136 Tray
Nordic Semiconductor RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 1.0MB NVM 8.833In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ARM Cortex M33 32 MHz 31.25 ks/s 8 dBm - 96 dBm 1.7 V 3.6 V 1 MB - 40 C + 105 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 1.5MB NVM 8.289In Stock
15.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bluetooth 2 Mbps 4 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz industrial 939In Stock
Min.: 1
Mult.: 1
Reel: 1.000

FMCW mmWave Sensor ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 1.14 V 1.32 V - 40 C + 125 C FCBGA-180 Reel, Cut Tape
NXP Semiconductors RF System on a Chip - SoC i.MX 8ULP: Arm Cortex -A35 and Cortex-M33, rich 3D/2D graphics for ultra low-power, energy efficient applications 1.128In Stock
Min.: 1
Mult.: 1

SOC ARM Cortex A35 800 MHz - 40 C + 85 C Tray
STMicroelectronics RF System on a Chip - SoC Bluetooth LE 5.2 Wireless Network Coprocessor 1.454In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth ARM Cortex M0 2.4 GHz 2 Mbps 8 dBm - 88 dBm 1.7 V 3.6 V 7.7 mA 15.1 mA 256 kB - 40 C + 105 C Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC ESP32-C3FH4X is an low-power and highly-integrated MCU-based solution that supports 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE) 5.023In Stock
Min.: 1
Mult.: 1

RISC-V 150 Mbps 20 dBm - 105 dBm 3 V 3.6 V 87 mA 335 mA 4 MB - 40 C + 105 C QFN-32
Microchip Technology RF System on a Chip - SoC Bluetooth Low Energy/15.4 Combo Module with PCB Antenna 486In Stock
Min.: 1
Mult.: 1
ARM Cortex M4F 2 Mbps 1.9 V 3.6 V 512 kB - 40 C + 85 C LGA-30 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 18 GPIO 2.422In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 1 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 26 GPIO 2.428In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 1 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko, QFN32, 2.4G, 6dB, Proprietary, 512kB, 32kB(RAM), 18 GPIO 2.448In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 1 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 Tray