RF System on a Chip - SoC

Results: 1.753
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +20 dBm, +125C, QFN40 4.241In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 156.8 mA 1 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, Secure Vault High, 20-bit ADC +125C, QFN48 3.222In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1.5 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +10 dBm, Secure Vault High, MVP, +125C, QFN48 2.933In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +20 dBm, Secure Vault High, MVP, +125C, QFN48 1.090In Stock
2.450Expected 3/27/2026
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 94.4 dBm 1.71 V 3.8 V 4.4 mA 156.8 mA 1.5 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC BG27, 2.4 GHz, 768kB Flash, 64kB RAM, +8 dBm, +125C, QFN32 4.650In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M33 2.4 GHz 2 Mbps 8 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC BG27, 2.4 GHz, 768kB Flash, 64kB RAM, +8 dBm, +125C, QFN40 1.489In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M33 2.4 GHz 2 Mbps 8 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC BG27, 2.4 GHz, 768kB Flash, 64kB RAM, +6 dBm, +125C, QFN32 2.347In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 125 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC ARM Cortex-M33 32-bit 80 MHz 128 kB AES MCU 1.270In Stock
Min.: 1
Mult.: 1

Tray

Silicon Labs RF System on a Chip - SoC ARM Cortex-M33 32-bit 80 MHz 256 kB AES MCU 1.301In Stock
Min.: 1
Mult.: 1

Tray

Silicon Labs RF System on a Chip - SoC ARM Cortex-M33 32-bit 80 MHz 256 kB AES MCU 609In Stock
Min.: 1
Mult.: 1

Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +14 dBm, QFN40 2.374In Stock
Min.: 1
Mult.: 1

Sub-GHz QFN-40 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault-Mid, QFN48 2.340In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN68 1.128In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68 1.457In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC MG27, 2.4 GHz, 768kB Flash, 64kB RAM, +8 dBm, +125C, QFN32 2.019In Stock
Min.: 1
Mult.: 1

BLE, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 8 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC MG27, 2.4 GHz, 768kB Flash, 64kB RAM, +6 dBm, +125C, QFN32 4.881In Stock
Min.: 1
Mult.: 1

BLE, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC 2.4 GHz RCP, 802.15.4, BLE, 512kB Flash, 64kB RAM, +10dBm, QFN32, 20 GPIO 2.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

10 dBm 512 kB QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, AI/ML, 8MB stacked flash, -40 to +85C 365In Stock
Min.: 1
Mult.: 1

BLE 5.1, Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 21 dBm - 97.5 dBm 1.71 V 3.63 V 8 MB - 40 C + 85 C QFN-84 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 26 GPIO 35.401In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 18 GPIO 18.103In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 26 GPIO 40.748In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 9.990In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 512 kB 646 kB (RAM) 31GPIO SoC 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC BGA125 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 65GPIO 4.780In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C BGA-125 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO 5.888In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-48 Reel, Cut Tape