Buffers & Line Drivers

Results: 4.336
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers 2-ch 1.65-V to 5.5- V buffers with open- 9.064In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVC 2 Input 2 Output Non-Inverting SON-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74LVC540ADW A 5 A 595-SN74LVC540ADW 3.595In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 8 Input 3 Output Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers DUAL LINE RECEIVER A 595-SN75108AD A 595 A 595-SN75108AD 1.398In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Input 2 Output Non-Inverting SOIC-14 - 16 mA 16 mA 18 mA +/- 4.75 V +/- 5.25 V 30 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC1GX04GV-Q100/SOT457/SC-74 14.761In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output Non-Inverting TSOP-6 100 nA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Eight-channel 2-V to 5.5-V buffers with 9.986In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LV 8 Input 8 Output VSSOP-20 - 16 mA 16 mA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive octal buf fers and line drive 2.371In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HCS 8 Input 8 Output Inverting VQFN-20 SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal Buf/Line Drv 17.455In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHCT 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal A 595-74ACT112 44PW A 595-74ACT112 A 595-74ACT11244PW 3.793In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACT 8 Input 8 Output Non-Inverting TSSOP-24 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Bfr D rvrs A 595-SN74ACT2 A 595-SN74ACT244IPWRQ1 3.645In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACT 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sngl Bus Buffer Gate W/3-State Output A A 595-SNAHCT1G126DCKR 30.338In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHCT 1 Input 3 Output Non-Inverting SC70-5 - 8 mA 8 mA 1 uA 4.5 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-ch 1.65-V to 3.6 -V buffers with bus- 254In Stock
Min.: 1
Mult.: 1

ALVCH 16 Input 16 Output Non-Inverting TSSOP-48 - 12 mA 12 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad True/Complement A 595-CD4041UBPW A A 595-CD4041UBPW 3.488In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4000 4 Input 8 Output Inverting, Non-Inverting TSSOP-14 - 24 mA 24 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St N-Invrt Octal A 595-CD74HCT541M A A 595-CD74HCT541M 9.793In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance 3.3V ABT 16B Buffer/Driver 1.346In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVT 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 5 mA 2.7 V 3.6 V 5 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT 16B Buffers Drivers A 595-SNLVT A 595-SNLVTH16244ADGGR 1.692In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVTH 16 Input 16 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT240ADW A 5 A 595-SN74ABT240ADW 3.028In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ABT 8 Input 8 Output Inverting SOIC-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 5.5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT540DW A 59 A 595-SN74ABT540DW 10.531In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ABT 8 Input 8 Output Inverting SOIC-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 1.771In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHC 16 Input 16 Output Inverting TSSOP-48 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers HEX INVERTING DRIVER S A 595-SN74AS1004A A 595-SN74AS1004AD 2.381In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AS 6 Input 6 Output Inverting SOIC-14 - 48 mA 48 mA 3 mA 4.5 V 5.5 V 12 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sngl Bffr/Drvr Open Drain Output 7.238In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUC 1 Input 1 Output Non-Inverting DSBGA-5 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 13.519In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC 8 Input 8 Output Non-Inverting SSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers & Line Drvr A A 595-N74HC244QPWRG4Q1 1.315In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC 8 Input 8 Output Non-Inverting TSSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74HCT125DR 4.424In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCT 4 Input 4 Output Non-Inverting SOIC-14 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverter Buffer/ Driver A 595-SN74LS A 595-SN74LS06DR 13.470In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Inverting SOIC-14 40 mA 18 mA 4.75 V 5.25 V 60 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt 2.415In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LS 8 Input 8 Output Inverting SOIC-20 - 15 mA 24 mA 24 mA 4.75 V 5.25 V 45 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel